| Manufacturer | KEYSTONE |
| Type of tip | fork |
| Variant | non-insulated |
| Electrical mounting | crimped |
| Mechanical mounting | for cable |
| Contact material | copper |
| Symbol | Hole for screw | Ring inside diam. | Wire size |
|---|---|---|---|
| [mm] | |||
| KEYS8218 | M3,5 | 3.66 | 22AWG...18AWG |
| KEYS8219 | M4 | 4.32 | 22AWG...18AWG |
| KEYS8221 | M3,5 | 3.66 | 16AWG...14AWG |
| KEYS8223 | M4,5 | 4.98 | 16AWG...14AWG |
| KEYS8224 | M3,5 | 3.66 | 12AWG...10AWG |
| KEYS8225 | M4 | 4.32 | 12AWG...10AWG |
| KEYS8226 | M4,5 | 4.98 | 12AWG...10AWG |
| KEYS8236 | M3,5 | 3.66 | 22AWG...18AWG |
| KEYS8241 | M4,5 | 4.98 | 16AWG...14AWG |
| KEYS8242 | M3,5 | 3.66 | 12AWG...10AWG |
| KEYS8254 | M3,5 | 3.66 | 22AWG...18AWG |
| KEYS8255 | M4 | 4.32 | 22AWG...18AWG |
| KEYS8256 | M4,5 | 4.98 | 22AWG...18AWG |
| KEYS8259 | M4,5 | 4.98 | 16AWG...14AWG |
| KEYS8261 | M4 | 4.32 | 12AWG...10AWG |
| KEYS8262 | M4,5 | 4.98 | 12AWG...10AWG |