| Manufacturer | NICHIFU |
| Type of tip | fork |
| Variant | non-insulated |
| Electrical mounting | crimped |
| Mechanical mounting | for cable |
| Symbol | Hole for screw | Ring inside diam. | Wire size | Wire cross-section |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| 0.3Y-4N | M4 | 4.3 | 24AWG...20AWG | 0.2...0.5 |
| 0.3Y-5 | M5 | 5.3 | 24AWG...20AWG | 0.2...0.5 |
| 1.25Y-3 | M3 | 3.2 | 22AWG...16AWG | 0.25...1.65 |
| 1.25Y-3.5 | M3,5 | 3.7 | 22AWG...16AWG | 0.25...1.65 |
| 2Y-3 | M3 | 3.2 | 16AWG...14AWG | 1.04...2.63 |
| 2Y-4 | M4 | 4.3 | 16AWG...14AWG | 1.04...2.63 |
| 5.5Y-4 | M4 | 4.3 | 12AWG...10AWG | 2.63...6.64 |
| 5.5Y-5 | M5 | 5.2 | 12AWG...10AWG | 2.63...6.64 |
| 5.5Y-6 | M6 | 6.4 | 12AWG...10AWG | 2.63...6.64 |