Tip: fork; TE Connectivity; Variant: insulated

Tip: fork; TE Connectivity; Variant: insulated, 34080, 34541, 130516, 130517, 130532, 132528-1 |EN|
Manufacturer
Type of tipfork
Mountingcrimped
Variantinsulated
Contact materialcopper
Contact platingtinned
Mechanical mountingfor cable
Symbol Hole for screw Insulator material Colour Ring inside diam. Wire size Wire cross-section Operating temperature Manufacturer series
[mm] [mm2] [°C]
34080 M3,5 polyamide red 3.51 22AWG...18AWG 0.3...1.42 max. 105 PIDG
34541 M3,5 polyamide red 3.68 22AWG...16AWG 0.3...1.42 - PIDG
130516 M4 polyamide red 4.3 22AWG...16AWG 0.26...1.65 max. 105 PIDG
130517 M4 - red 4.3 22AWG...16AWG 1.65 - PIDG
130532 M4 - blue 4.3 16AWG...14AWG 1...2.5 max. 105 PIDG
132528-1 M2,5 - blue 3.02 16AWG...14AWG 1...2.5 max. 105 PLASTI-GRIP
165004 M3 - red 3.02 22AWG...16AWG 0.25...1.6 - PLASTI-GRIP
165012 M4 PVC blue 4.3 16AWG...14AWG 1...2.5 - PLASTI-GRIP
34156 M4,5 vinyl red 5 22AWG...16AWG 0.26...1.65 max. 105 PLASTI-GRIP
165008 M5 - red 4.3 22AWG...16AWG 0.3...1.42 - PLASTI-GRIP
165015 M5 - yellow - 12AWG...10AWG 3...6 - PLASTI-GRIP
325150 M6 - yellow - 12AWG...10AWG 3...6 - PLASTI-GRIP