Tip: fork; TE Connectivity

Tip: fork; TE Connectivity, 165012, 34541, 34166, 34156, 34080, 130516 |EN|
Manufacturer
Type of tipfork
Contact materialcopper
Contact platingtinned
Mountingcrimped
Mechanical mountingfor cable
Variantinsulated
Symbol Hole for screw Insulator material Colour Ring inside diam. Wire size Wire cross-section Operating temperature Manufacturer series
[mm] [mm2] [°C]
165012 M4 PVC blue 4.3 16AWG...14AWG 1...2.6 - PLASTI-GRIP
34541 M3,5 polyamide red 3.68 22AWG...16AWG 0.3...1.42 - PIDG
34156 M4,5 vinyl red 5 22AWG...16AWG 0.26...1.65 max. 105 PLASTI-GRIP
34080 M3,5 polyamide red 3.51 22AWG...18AWG 0.3...1.42 max. 105 PIDG
130516 M4 polyamide red 4.3 22AWG...16AWG 0.26...1.65 max. 105 PIDG