Tip: ring; ERKO

Manufacturer
Mechanical mountingfor cable
Variantinsulated
Mountingcrimped
Contact materialcopper
Operating temperature-40...125°C
Contact platingtinned
Insulator materialpolyamide
Tipring
Symbol Wire cross-section Hole for screw Ring inside diam. Colour
[mm2] [mm]
KOE-10-10/100 10 M10 11 red
KOE-10-120/20 120 M10 11 blue
KOE-10-16/100 16 M10 11 blue
KOE-10-2.5/100 1.5...2.5 M10 11 blue
KOE-10-25/50 25 M10 11 yellow
KOE-10-35/50 35 M10 11 red
KOE-10-50/50 50 M10 11 blue
KOE-10-6/100 4...6 M10 11 yellow
KOE-10-70/20 70 M10 11 yellow
KOE-10-95/20 95 M10 11 red
KOE-12-10/100 10 M12 13 red
KOE-12-16/100 16 M12 13 blue
KOE-12-2.5/100 1.5...2.5 M12 13 blue
KOE-12-25/50 25 M12 13 yellow
KOE-12-35/50 35 M12 13 red
KOE-12-50/50 50 M12 13 blue
KOE-12-6/100 4...6 M12 13 yellow
KOE-12-70/20 70 M12 13 yellow
KOE-12-95/20 95 M12 13 red
KOE-3-0.5/100 0.1...0.5 M3 3.2 yellow
KOE-3-1/100 0.5...1 M3 3.2 red
KOE-3-2.5/100 1.5...2.5 M3 3.2 blue
KOE-4-1/100 0.5...1 M4 4.3 red
KOE-4-10/100 10 M4 4.3 red
KOE-4-2.5/100 1.5...2.5 M4 4.3 blue
KOE-4-6/100 4...6 M4 4.3 yellow
KOE-5-1/100 0.5...1 M5 5.3 red
KOE-5-10/100 10 M5 5.3 yellow
KOE-5-2.5/100 1.5...2.5 M5 5.3 blue
KOE-5-6/100 4...6 M5 5.3 yellow
KOE-6-1/100 0.5...1 M6 6.5 red
KOE-6-10/100 10 M6 6.5 red
KOE-6-16/100 16 M6 6.5 blue
KOE-6-2.5/100 1.5...2.5 M6 6.5 blue
KOE-6-25/50 25 M6 6.5 yellow
KOE-6-35/50 35 M6 6.5 red
KOE-6-50/50 50 M6 6.5 blue
KOE-6-6/100 4...6 M6 6.5 yellow
KOE-6-70/20 70 M6 6.5 yellow
KOE-8-1/100 0.5...1 M8 8.5 red
KOE-8-10/100 10 M8 8.5 red
KOE-8-16/100 16 M8 8.5 blue
KOE-8-2.5/100 1.5...2.5 M8 8.5 blue
KOE-8-25/50 25 M8 8.5 yellow
KOE-8-35/50 35 M8 8.5 red
KOE-8-50/50 50 M8 8.5 blue
KOE-8-6/100 4...6 M8 8.5 yellow
KOE-8-70/20 70 M8 8.5 yellow
KOE-8-95/20 95 M8 8.5 red
KOV-12-2.5/100 1.5...2.5 M12 13 blue
KOV-4-1/100 0.5...1 M4 4.3 red
KOV-4-2.5/100 1.5...2.5 M4 4.3 blue
KOV-4-6/100 4...6 M4 4.3 yellow
KOV-5-1/100 0.5...1 M5 5.3 red
KOV-5-2.5/100 1.5...2.5 M5 5.3 blue
KOV-6-2.5/100 1.5...2.5 M6 6.5 blue
KOV-6-6/100 4...6 M6 6.5 yellow
KOV-8-1/100 0.5...1 M8 8.5 red
KOV-8-2.5/100 1.5...2.5 M8 8.5 blue
KOV-8-6/100 4...6 M8 8.5 yellow