| Type of tip | ring |
| Manufacturer | BM GROUP |
| Mechanical mounting | for cable |
| Variant | insulated |
| Mounting | crimped |
| Contact material | copper |
| Contact plating | tinned |
| Symbol | Wire cross-section | Wire size | Hole for screw | Ring inside diam. | Operating temperature | Insulator material | Colour |
|---|---|---|---|---|---|---|---|
| [mm2] | [mm] | [°C] | |||||
| BM00101 | 0.25...1.5 | 22AWG...16AWG | M2,5 | 2.6 | 75 | PVC | red |
| BM00107 | 0.25...1.5 | 22AWG...16AWG | M3 | 3.15 | 75 | PVC | red |
| BM00109 | 0.25...1.5 | 22AWG...16AWG | M3 | 3.2 | 75 | PVC | red |
| BM00113 | 0.25...1.5 | 22AWG...16AWG | M3,5 | 3.6 | 75 | PVC | red |
| BM00119 | 0.25...1.5 | 22AWG...16AWG | M4 | 4.3 | 75 | PVC | red |
| BM00125 | 0.25...1.5 | 22AWG...16AWG | M5 | 5.2 | 75 | PVC | red |
| BM00131 | 0.25...1.5 | 22AWG...16AWG | M6 | 6.2 | 75 | PVC | red |
| BM00143 | 0.25...1.5 | 22AWG...16AWG | M10 | 10.4 | 75 | PVC | red |
| BM00201 | 1.5...2.5 | 16AWG...14AWG | M2,5 | 2.6 | 75 | PVC | blue |
| BM00207 | 1.5...2.5 | 16AWG...14AWG | M3 | 3.2 | 75 | PVC | blue |
| BM00209 | 1.5...2.5 | 16AWG...14AWG | M3 | 3.2 | 75 | PVC | blue |
| BM00213 | 1.5...2.5 | 16AWG...14AWG | M3,5 | 3.7 | 75 | PVC | blue |
| BM00219 | 1.5...2.5 | 16AWG...14AWG | M4 | 4.3 | 75 | PVC | blue |
| BM00225 | 1.5...2.5 | 16AWG...14AWG | M5 | 5.2 | 75 | PVC | blue |
| BM00231 | 1.5...2.5 | 16AWG...14AWG | M6 | 6.2 | 75 | PVC | blue |
| BM00237 | 1.5...2.5 | 16AWG...14AWG | M8 | 8.2 | 75 | PVC | blue |
| BM00243 | 1.5...2.5 | 16AWG...14AWG | M10 | 10.5 | 75 | PVC | blue |
| BM00313 | 4...6 | 12AWG...10AWG | M3,5 | 3.7 | 75 | PVC | yellow |
| BM00319 | 4...6 | 12AWG...10AWG | M4 | 4.2 | 75 | PVC | yellow |
| BM00325 | 4...6 | 12AWG...10AWG | M5 | 5.2 | 75 | PVC | yellow |
| BM00331 | 4...6 | 12AWG...10AWG | M6 | 6.2 | 75 | PVC | yellow |
| BM00337 | 4...6 | 12AWG...10AWG | M8 | 8.2 | 75 | PVC | yellow |
| BM00343 | 4...6 | 12AWG...10AWG | M10 | 10.5 | 75 | PVC | yellow |
| BM80107 | 0.25...1.5 | 22AWG...16AWG | M3 | 3.2 | 105 | polyamide | red |
| BM80113 | 0.25...1.5 | 22AWG...16AWG | M3,5 | 3.7 | 105 | polyamide | red |
| BM80119 | 0.25...1.5 | 22AWG...16AWG | M4 | 4.3 | 105 | polyamide | red |
| BM80125 | 0.25...1.5 | 22AWG...16AWG | M5 | 5.2 | 105 | polyamide | red |
| BM80131 | 0.25...1.5 | 22AWG...16AWG | M6 | 6.2 | 105 | polyamide | red |
| BM80137 | 0.25...1.5 | 22AWG...16AWG | M8 | 8.3 | 105 | polyamide | red |
| BM80143 | 0.25...1.5 | 22AWG...16AWG | M10 | 10.4 | 105 | polyamide | red |
| BM80207 | 1.5...2.5 | 16AWG...14AWG | M3 | 3.2 | 105 | polyamide | blue |
| BM80213 | 1.5...2.5 | 16AWG...14AWG | M3,5 | 3.7 | 105 | polyamide | blue |
| BM80219 | 1.5...2.5 | 16AWG...14AWG | M4 | 4.3 | 105 | polyamide | blue |
| BM80225 | 1.5...2.5 | 16AWG...14AWG | M5 | 5.2 | 105 | polyamide | blue |
| BM80231 | 1.5...2.5 | 16AWG...14AWG | M6 | 6.2 | 105 | polyamide | blue |
| BM80237 | 1.5...2.5 | 16AWG...14AWG | M8 | 8.3 | 105 | polyamide | blue |
| BM80243 | 1.5...2.5 | 16AWG...14AWG | M10 | 10.4 | 105 | polyamide | blue |
| BM80319 | 4...6 | 12AWG...10AWG | M4 | 4.3 | 105 | polyamide | yellow |
| BM80325 | 4...6 | 12AWG...10AWG | M5 | 5.2 | 105 | polyamide | yellow |
| BM80331 | 4...6 | 12AWG...10AWG | M6 | 6.2 | 105 | polyamide | yellow |
| BM80337 | 4...6 | 12AWG...10AWG | M8 | 8.2 | 105 | polyamide | yellow |
| BM80343 | 4...6 | 12AWG...10AWG | M10 | 10.5 | 105 | polyamide | yellow |
| BM90107 | 0.25...1.5 | 22AWG...16AWG | M3 | 3.2 | 130 | PVC | red |
| BM90113 | 0.25...1.5 | 22AWG...16AWG | M3,5 | 3.7 | 130 | PVC | red |
| BM90119 | 0.25...1.5 | 22AWG...16AWG | M4 | 4.3 | 130 | PVC | red |
| BM90125 | 0.25...1.5 | 22AWG...16AWG | M5 | 5.3 | 130 | PVC | red |
| BM90131 | 0.25...1.5 | 22AWG...16AWG | M6 | 6.4 | 130 | PVC | red |
| BM90137 | 0.25...1.5 | 22AWG...16AWG | M8 | 8.4 | 130 | PVC | red |
| BM90143 | 0.25...1.5 | 22AWG...16AWG | M10 | 10.5 | 130 | PVC | red |
| BM90207 | 1.5...2.5 | 16AWG...14AWG | M3 | 3.2 | 130 | PVC | blue |
| BM90213 | 1.5...2.5 | 16AWG...14AWG | M3,5 | 3.7 | 130 | PVC | blue |
| BM90219 | 1.5...2.5 | 16AWG...14AWG | M4 | 4.3 | 130 | PVC | blue |
| BM90225 | 1.5...2.5 | 16AWG...14AWG | M5 | 5.3 | 130 | PVC | blue |
| BM90231 | 1.5...2.5 | 16AWG...14AWG | M6 | 6.4 | 130 | PVC | blue |
| BM90237 | 1.5...2.5 | 16AWG...14AWG | M8 | 8.4 | 130 | PVC | blue |
| BM90243 | 1.5...2.5 | 16AWG...14AWG | M10 | 10.5 | 130 | PVC | blue |
| BM90319 | 4...6 | 12AWG...10AWG | M4 | 4.3 | 130 | PVC | yellow |
| BM90325 | 4...6 | 12AWG...10AWG | M5 | 5.3 | 130 | PVC | yellow |
| BM90331 | 4...6 | 12AWG...10AWG | M6 | 6.4 | 130 | PVC | yellow |
| BM90337 | 4...6 | 12AWG...10AWG | M8 | 8.4 | 130 | PVC | yellow |
| BM90343 | 4...6 | 12AWG...10AWG | M10 | 10.5 | 130 | PVC | yellow |