Tip: ring; insulated; MOLEX

Tip: ring; insulated; MOLEX, MX-19324-0016, MX-19324-0001, MX-19324-0002, MX-19324-0006 |EN|
Manufacturer
Type of tipring
Contact materialcopper
Contact platingtinned
Operating temperature-55...105°C
Variantinsulated
Kind of packagebulk
Electrical mountingcrimped
Symbol Hole for screw Wire cross-section
[mm2]
MX-19324-0016 M10 2.5...6
MX-19324-0001 M2,5 0.5...1
MX-19324-0002 M3 0.5...1
MX-19324-0006 M3 1...2.5
MX-19324-0003 M3,5 0.5...1
MX-19324-0007 M3,5 1...2.5
MX-19324-0004 M4 0.5...1
MX-19324-0008 M4 1...2.5
MX-19324-0012 M4 2.5...6
MX-19324-0005 M5 0.5...1
MX-19324-0009 M5 1...2.5
MX-19324-0013 M5 2.5...6
MX-19324-0010 M6 1...2.5
MX-19324-0014 M6 2.5...6
MX-19324-0011 M8 1...2.5
MX-19324-0015 M8 2.5...6
Symbol: (MX-19324-0016, MX-19324-0013, MX-19324-0014, MX-19324-0015)
Colouryellow
Symbol: (MX-19324-0001, MX-19324-0002, MX-19324-0003, MX-19324-0005)
Colourred
Symbol: (MX-19324-0006, MX-19324-0007, MX-19324-0009, MX-19324-0010, MX-19324-0011)
Colourblue
Symbol: (MX-19324-0004)
Ring inside diameter4.39mm
Colourred
Symbol: (MX-19324-0008)
Ring inside diameter4.39mm
Colourblue
Symbol: (MX-19324-0012)
Ring inside diameter4.39mm
Colouryellow