Tip: ring; JST

Tip: ring; JST, FVGS3-1, FVGS3.5-1, FVGS4-1, FVGS5-1, FVGS3-2.5, FVGS3.5-2.5, FVGS4-2.5 |EN|
Manufacturer
Type of tipring
Mountingcrimped
Contact materialcopper alloy
Mechanical mountingfor cable
Contact platingtinned
Variantinsulated
Symbol Hole for screw Colour Ring inside diam. Wire cross-section Insulator material
[mm] [mm2]
FVGS3-1 M3 red 3.2 0.5...1.5 PVC
FVGS3.5-1 M3,5 red 3.7 0.5...1.5 PVC
FVGS4-1 M4 red 4.3 0.5...1.5 PVC
FVGS5-1 M5 red 5.3 0.5...1.5 PVC
FVGS3-2.5 M3 blue 3.2 1...2.5 PVC
FVGS3.5-2.5 M3,5 blue 3.7 1...2.5 PVC
FVGS4-2.5 M4 blue 4.3 1...2.5 PVC
FVGS5-2.5 M5 blue 5.3 1...2.5 PVC
FVGS6-2.5 M6 blue 6.5 1...2.5 PVC
FVGS8-2.5 M8 blue 8.4 1...2.5 PVC
FVGS5-6 M5 yellow 5.3 2.5...6 PVC
FVGS8-6 M8 yellow 8.4 2.5...6 PVC
FNGS2-0.5 M2 yellow 2.2 0.1...0.5 polyamide
FNGS3-0.5 M3 yellow 3.2 0.1...0.5 polyamide
FNGS5-0.5 M5 yellow 5.3 0.1...0.5 polyamide
FNGS2.5-1 M2,5 red 2.7 0.5...1.5 polyamide
FNGS3.5-1 M3,5 red 3.7 0.5...1.5 polyamide
FNGS4-1 M4 red 4.3 0.5...1.5 polyamide
FNGS5-1 M5 red 5.3 0.5...1.5 polyamide
FNGS3-2.5 M3 blue 3.2 1...2.5 polyamide
FNGS3.5-2.5 M3,5 blue 3.7 1...2.5 polyamide
FNGS4-2.5 M4 blue 4.3 1...2.5 polyamide
FNGS5-2.5 M5 blue 5.3 1...2.5 polyamide
FNGS6-2.5 M6 blue 6.5 1...2.5 polyamide
FNGS8-2.5 M8 blue 8.4 1...2.5 polyamide
FNGS4-6 M4 yellow 4.3 2.5...6 polyamide
FVGS6-6 M6 yellow 6.5 2.5...6 PVC
FVGS10-6 M10 yellow 10.5 2.5...6 PVC
FNGS5-6 M5 yellow 5.3 2.5...6 polyamide
FVGS4-6 M4 yellow 4.3 2.5...6 PVC
FNGS6-6 M6 yellow 6.5 2.5...6 polyamide
FNGS8-6 M8 yellow 8.4 2.5...6 polyamide
FNGS10-6 M10 yellow 10.5 2.5...6 polyamide
FVWS1.25-3 M3 red 3.2 1.65 -
FVDWS5.5-5-TOR M5 yellow 5.3 2.5...6 -