| Type of tip | ring |
| Electrical mounting | crimped |
| Mechanical mounting | for cable |
| Variant | non-insulated |
| Manufacturer | KEYSTONE |
| Contact material | copper |
| Symbol | Hole for screw | Ring inside diam. | Wire size | Wire cross-section |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| KEYS8200 | M3,5 | 3.66 | 22AWG...18AWG | 0.64...1 |
| KEYS8201 | M4 | 4.32 | 22AWG...18AWG | 0.64...1 |
| KEYS8202 | M4,5 | 4.98 | 22AWG...18AWG | 0.64...1 |
| KEYS8203 | M3,5 | 3.66 | 16AWG...14AWG | 1.3...1.6 |
| KEYS8204 | M4 | 4.32 | 16AWG...14AWG | 1.3...1.6 |
| KEYS8205 | M4,5 | 4.98 | 16AWG...14AWG | 1.3...1.6 |
| KEYS8206 | M3,5 | 3.66 | 12AWG...10AWG | 2...2.6 |
| KEYS8207 | M4 | 4.32 | 12AWG...10AWG | 2...2.6 |
| KEYS8208 | M4,5 | 4.98 | 12AWG...10AWG | 2...2.6 |