| Manufacturer | BM GROUP |
| Mechanical mounting | for cable |
| Variant | non-insulated |
| Tip | ring |
| Symbol | Cond. cross sec. | Orientation | Hole for screw | Ring inside diam. | Wire size | Mounting | Contact material | Contact plating | Package | Number of holes | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm2] | [mm] | ||||||||||
| BM01101 | 0.25...1.5 | - | M2,5 | 2.6 | 22AWG...16AWG | crimped | copper | tinned | - | - | - |
| BM01113 | 0.25...1.5 | - | M3,5 | 3.7 | 22AWG...16AWG | crimped | copper | tinned | - | - | - |
| BM01119 | 0.25...1.5 | - | M4 | 4.3 | 22AWG...16AWG | crimped | copper | tinned | - | - | - |
| BM01125 | 0.25...1.5 | - | M5 | 5.2 | 22AWG...16AWG | crimped | copper | tinned | - | - | - |
| BM01131 | 0.25...1.5 | - | M6 | 6.2 | 22AWG...16AWG | crimped | copper | tinned | - | - | - |
| BM01137 | 0.25...1.5 | - | M8 | 8.2 | 22AWG...16AWG | crimped | copper | tinned | - | - | - |
| BM01143 | 0.25...1.5 | - | M10 | 10.5 | 22AWG...16AWG | crimped | copper | tinned | - | - | - |
| BM01201 | 1.5...2.5 | - | M2,5 | 2.6 | 16AWG...14AWG | crimped | copper | tinned | - | - | - |
| BM01207 | 1.5...2.5 | - | M3 | 3.2 | 16AWG...14AWG | crimped | copper | tinned | - | - | - |
| BM01213 | 1.5...2.5 | - | M3,5 | 3.7 | 16AWG...14AWG | crimped | copper | tinned | - | - | - |
| BM01219 | 1.5...2.5 | - | M4 | 4.3 | 16AWG...14AWG | crimped | copper | tinned | - | - | - |
| BM01225 | 1.5...2.5 | - | M5 | 5.2 | 16AWG...14AWG | crimped | copper | tinned | - | - | - |
| BM01231 | 1.5...2.5 | - | M6 | 6.2 | 16AWG...14AWG | crimped | copper | tinned | - | - | - |
| BM01237 | 1.5...2.5 | - | M8 | 8.2 | 16AWG...14AWG | crimped | copper | tinned | - | - | - |
| BM01243 | 1.5...2.5 | - | M10 | 10.5 | 16AWG...14AWG | crimped | copper | tinned | - | - | - |
| BM01313 | 4...6 | - | M3,5 | 3.7 | 12AWG...10AWG | crimped | copper | tinned | - | - | - |
| BM01319 | 4...6 | - | M4 | 4.2 | 12AWG...10AWG | crimped | copper | tinned | - | - | - |
| BM01325 | 4...6 | - | M5 | 5.2 | 12AWG...10AWG | crimped | copper | tinned | - | - | - |
| BM01331 | 4...6 | - | M6 | 6.2 | 12AWG...10AWG | crimped | copper | tinned | - | - | - |
| BM01337 | 4...6 | - | M8 | 8.2 | 12AWG...10AWG | crimped | copper | tinned | - | - | - |
| BM01343 | 4...6 | - | M10 | 10.5 | 12AWG...10AWG | crimped | copper | tinned | - | - | - |
| BM02431 | 10 | - | M6 | 6.4 | - | crimped | copper | tinned | - | - | - |
| BM02437 | 10 | - | M8 | 8.4 | - | crimped | copper | tinned | - | - | - |
| BM02443 | 10 | - | M10 | 10.5 | - | crimped | copper | tinned | - | - | - |
| BM02449 | 10 | - | M12 | 13 | - | crimped | copper | tinned | - | - | - |
| BM02531 | 16 | - | M6 | 6.4 | - | crimped | copper | tinned | - | - | - |
| BM02537 | 16 | - | M8 | 8.4 | - | crimped | copper | tinned | - | - | - |
| BM02543 | 16 | - | M10 | 10.5 | - | crimped | copper | tinned | - | - | - |
| BM02549 | 16 | - | M12 | 13 | - | crimped | copper | tinned | - | - | - |
| BM02561 | 16 | - | M16 | 17 | - | crimped | copper | tinned | - | - | - |
| BM02631 | 25 | - | M6 | 6.4 | - | crimped | copper | tinned | - | - | - |
| BM02637 | 25 | - | M8 | 8.4 | - | crimped | copper | tinned | - | - | - |
| BM02643 | 25 | - | M10 | 10.5 | - | crimped | copper | tinned | - | - | - |
| BM02649 | 25 | - | M12 | 13 | - | crimped | copper | tinned | - | - | - |
| BM02661 | 25 | - | M16 | 17 | - | crimped | copper | tinned | - | - | - |
| BM02737 | 35 | straight | M8 | 8.4 | 2AWG | crimped | copper | tinned | - | - | - |
| BM02743 | 35 | straight | M10 | 10.5 | 2AWG | crimped | copper | tinned | - | - | - |
| BM02749 | 35 | straight | M12 | 13 | 2AWG | crimped | copper | tinned | - | - | - |
| BM02755 | 35 | straight | M14 | 15 | 2AWG | crimped | copper | tinned | - | - | - |
| BM02761 | 35 | straight | M16 | 17 | 2AWG | crimped | copper | tinned | - | - | - |
| BM02837 | 50 | straight | M8 | 8.4 | 1/0AWG | crimped | copper | tinned | - | - | - |
| BM02843 | 50 | straight | M10 | 10.5 | 1/0AWG | crimped | copper | tinned | - | - | - |
| BM02849 | 50 | straight | M12 | 13 | 1/0AWG | crimped | copper | tinned | - | - | - |
| BM02855 | 50 | straight | M14 | 15 | 1/0AWG | crimped | copper | tinned | - | - | - |
| BM02861 | 50 | straight | M16 | 17 | 1/0AWG | crimped | copper | tinned | - | - | - |
| BM02937 | 70 | straight | M8 | 8.4 | 2/0AWG | crimped | copper | tinned | - | - | - |
| BM02943 | 70 | straight | M10 | 10.5 | 2/0AWG | crimped | copper | tinned | - | - | - |
| BM02949 | 70 | straight | M12 | 13 | 2/0AWG | crimped | copper | tinned | - | - | - |
| BM02955 | 70 | straight | M14 | 15 | 2/0AWG | crimped | copper | tinned | - | - | - |
| BM04137 | 95 | straight | M8 | 8.4 | 3/0AWG | crimped | copper | tinned | - | - | - |
| BM04143 | 95 | straight | M10 | 10.5 | 3/0AWG | crimped | copper | tinned | - | - | - |
| BM04149 | 95 | straight | M12 | 13 | 3/0AWG | crimped | copper | tinned | - | - | - |
| BM04155 | 95 | straight | M14 | 15 | 3/0AWG | crimped | copper | tinned | - | - | - |
| BM04161 | 95 | straight | M16 | 17 | 3/0AWG | crimped | copper | tinned | - | - | - |
| BM04243 | 120 | straight | M10 | 10.5 | 4/0AWG | crimped | copper | tinned | - | - | - |
| BM04249 | 120 | straight | M12 | 13 | 4/0AWG | crimped | copper | tinned | - | - | - |
| BM04255 | 120 | straight | M14 | 15 | 4/0AWG | crimped | copper | tinned | - | - | - |
| BM04261 | 120 | straight | M16 | 17 | 4/0AWG | crimped | copper | tinned | - | - | - |
| BM04343 | 150 | straight | M10 | 10.5 | 300AWG | crimped | copper | tinned | - | - | - |
| BM04349 | 150 | straight | M12 | 13 | 300AWG | crimped | copper | tinned | - | - | - |
| BM04361 | 150 | straight | M16 | 17 | 300AWG | crimped | copper | tinned | - | - | - |
| BM5140 | 10 | - | M5,5 | 6 | - | screw terminal | copper | nickel plated | - | - | - |
| BM5141 | 16 | - | M8 | 8.5 | - | screw terminal | copper | nickel plated | - | - | - |
| BM5142 | 25 | - | M8 | 8.5 | - | screw terminal | copper | nickel plated | - | - | - |
| BM5143 | 35 | - | M10 | 10.5 | - | screw terminal | copper | nickel plated | - | - | - |
| BM5144 | 50 | - | M10 | - | - | screw terminal | brass | nickel plated | - | - | with screws |
| BM5145 | 75 | - | M13 | - | - | screw terminal | brass | nickel plated | - | - | with screws |
| BM5153 | 700 | - | M22 | - | - | screw terminal | brass | nickel plated | - | - | with screws |
| BM5160 | 10 | - | M5 | - | - | screw terminal | brass | nickel plated | - | - | - |
| BM5163 | 50 | - | M8 | - | - | screw terminal | brass | nickel plated | - | - | - |
| BM5165 | 120 | - | M11 | - | - | screw terminal | brass | nickel plated | - | - | - |
| BM5166 | 185 | - | M14 | - | - | screw terminal | brass | nickel plated | - | - | - |
| BM5167 | 240 | - | M17 | - | - | screw terminal | brass | nickel plated | - | - | - |
| BM70000 | 16 | straight | M12 | 13 | 6AWG | crimped | copper / aluminum | none | - | - | - |
| BM70001 | 25 | straight | M12 | 13 | 4AWG | crimped | copper / aluminum | none | - | - | - |
| BM70002 | 35 | straight | M12 | 13 | 2AWG | crimped | copper / aluminum | none | - | - | - |
| BM70003 | 50 | straight | M12 | 13 | 1/0AWG | crimped | copper / aluminum | none | - | - | - |
| BM70004 | 70 | straight | M12 | 13 | 2/0AWG | crimped | copper / aluminum | none | - | - | - |
| BM70005 | 95 | straight | M12 | 13 | 3/0AWG | crimped | copper / aluminum | none | - | - | - |
| BM70006 | 120 | straight | M12 | 13 | 4/0AWG | crimped | copper / aluminum | none | - | - | - |
| BM70007 | 150 | straight | M12 | 13 | 300AWG | crimped | copper / aluminum | none | - | - | - |
| BM70008 | 185 | straight | M12 | 13 | 400AWG | crimped | copper / aluminum | none | - | - | - |
| BM70009 | 240 | straight | M12 | 13 | 500AWG | crimped | copper / aluminum | none | - | - | - |
| BM70010 | 300 | straight | M12 | 13 | 600AWG | crimped | copper / aluminum | none | - | - | - |
| BM70602 | 35 | straight | M12 | 13 | 2AWG | crimped | copper / aluminum | none | - | - | - |
| BM70603 | 50 | straight | M12 | 13 | 1/0AWG | crimped | copper / aluminum | none | - | - | - |
| BM70604 | 70 | straight | M12 | 13 | 2/0AWG | crimped | copper / aluminum | none | - | - | - |
| BM70605 | 95 | straight | M12 | 13 | 3/0AWG | crimped | copper / aluminum | none | - | - | - |
| BM70606 | 120 | straight | M12 | 13 | 4/0AWG | crimped | copper / aluminum | none | - | - | - |
| BM70607 | 150 | straight | M12 | 13 | 300AWG | crimped | copper / aluminum | none | - | - | - |
| BM70608 | 185 | straight | M12 | 13 | 400AWG | crimped | copper / aluminum | none | - | - | - |
| BM70609 | 240 | straight | M12 | 13 | 500AWG | crimped | copper / aluminum | none | - | - | - |
| BM79135 | 35 | straight | M16 | 17 | 2AWG | crimped | copper | tinned | - | - | - |
| BM79235 | 35 | T | M12 | 13 | 2AWG | crimped | copper | tinned | - | 2 | - |
| BM91103 | 0.5...1 | - | M3 | 3.2 | 20AWG...18AWG | crimped | brass | - | bulk | - | - |
| BM91104 | 0.5...1 | - | M4 | 4.3 | 20AWG...18AWG | crimped | brass | - | bulk | - | - |
| BM91105 | 0.5...1 | - | M5 | 5.2 | 20AWG...18AWG | crimped | brass | - | bulk | - | - |
| BM91113 | 0.5...1 | - | M3 | 3.2 | 20AWG...18AWG | crimped | brass | tinned | bulk | - | - |
| BM91114 | 0.5...1 | - | M4 | 4.3 | 20AWG...18AWG | crimped | brass | tinned | bulk | - | - |
| BM91115 | 0.5...1 | - | M5 | 5.2 | 20AWG...18AWG | crimped | brass | tinned | bulk | - | - |
| BM91203 | 1...2.5 | - | M3 | 3.2 | 18AWG...14AWG | crimped | brass | - | bulk | - | - |
| BM91204 | 1...2.5 | - | M4 | 4.3 | 18AWG...14AWG | crimped | brass | - | bulk | - | - |
| BM91205 | 1...2.5 | - | M5 | 5.2 | 18AWG...14AWG | crimped | brass | - | bulk | - | - |
| BM91213 | 1...2.5 | - | M3 | 3.2 | 18AWG...14AWG | crimped | brass | tinned | bulk | - | - |
| BM91214 | 1...2.5 | - | M4 | 4.3 | 18AWG...14AWG | crimped | brass | tinned | bulk | - | - |
| BM91215 | 1...2.5 | - | M5 | 5.2 | 18AWG...14AWG | crimped | brass | tinned | bulk | - | - |
| BM92103 | 0.5...1 | - | M3 | 3.2 | 20AWG...18AWG | crimped | brass | - | reel | - | - |
| BM92104 | 0.5...1 | - | M4 | 4.3 | 20AWG...18AWG | crimped | brass | - | reel | - | - |
| BM92105 | 0.5...1 | - | M5 | 5.2 | 20AWG...18AWG | crimped | brass | - | reel | - | - |
| BM92113 | 0.5...1 | - | M3 | 3.2 | 20AWG...18AWG | crimped | brass | tinned | reel | - | - |
| BM92114 | 0.5...1 | - | M4 | 4.3 | 20AWG...18AWG | crimped | brass | tinned | reel | - | - |
| BM92115 | 0.5...1 | - | M5 | 5.2 | 20AWG...18AWG | crimped | brass | tinned | reel | - | - |
| BM92204 | 1...2.5 | - | M4 | 4.3 | 18AWG...14AWG | crimped | brass | - | reel | - | - |
| BM92205 | 1...2.5 | - | M5 | 5.2 | 18AWG...14AWG | crimped | brass | - | reel | - | - |
| BM92213 | 1...2.5 | - | M3 | 3.2 | 18AWG...14AWG | crimped | brass | tinned | reel | - | - |
| BM92214 | 1...2.5 | - | M4 | 4.3 | 18AWG...14AWG | crimped | brass | tinned | reel | - | - |
| BM92215 | 1...2.5 | - | M5 | 5.2 | 18AWG...14AWG | crimped | brass | tinned | reel | - | - |