| Type of tip | ring |
| Electrical mounting | crimped |
| Mechanical mounting | for cable |
| Contact plating | tinned |
| Variant | non-insulated |
| Manufacturer | JST |
| Contact material | copper alloy |
| Symbol | Hole for screw | Wire cross-section | Ring inside diam. |
|---|---|---|---|
| [mm2] | [mm] | ||
| GS2-0.5 | M2 | 0.1...0.5 | 2.2 |
| GS3-0.5 | M3 | 0.1...0.5 | 3.2 |
| GS4-0.5 | M4 | 0.1...0.5 | 4.3 |
| GS5-0.5 | M5 | 0.1...0.5 | 5.3 |
| GS2.5-1 | M2,5 | 0.5...1.5 | 2.7 |
| GS3-1 | M3 | 0.5...1.5 | 3.2 |
| GS3.5-1 | M3,5 | 0.5...1.5 | 3.7 |
| GS4-1 | M4 | 0.5...1.5 | 4.3 |
| GS5-1 | M5 | 0.5...1.5 | 5.3 |
| GS3-2.5 | M3 | 1...2.5 | 3.2 |
| GS3.5-2.5 | M3,5 | 1...2.5 | 3.7 |
| GS4-2.5 | M4 | 1...2.5 | 4.3 |
| GS5-2.5 | M5 | 1...2.5 | 5.3 |
| GS6-2.5 | M6 | 1...2.5 | 6.5 |
| GS8-2.5 | M8 | 1...2.5 | 8.4 |
| GS16-2.5 | M16 | 1...2.5 | 17 |
| GS4-6 | M4 | 2.5...6 | 4.3 |
| GS5-6 | M5 | 2.5...6 | 5.3 |
| GS6-6 | M6 | 2.5...6 | 6.5 |
| GS8-6 | M8 | 2.5...6 | 8.4 |
| GS10-6 | M10 | 2.5...6 | 10.5 |
| GS5-10 | M5 | 6...10 | 5.3 |
| GS6-10 | M6 | 6...10 | 6.5 |
| GS8-10 | M8 | 6...10 | 8.4 |
| GS10-10 | M10 | 6...10 | 10.5 |
| GS12-10 | M12 | 6...10 | 13 |
| GS5-16 | M5 | 10...16 | 5.3 |
| GS6-16 | M6 | 10...16 | 6.5 |
| GS8-16 | M8 | 10...16 | 8.4 |
| GS10-16 | M10 | 10...16 | 10.5 |
| GS12-16 | M12 | 10...16 | 13 |
| GS5-25 | M5 | 16...25 | 5.3 |
| GS6-25 | M6 | 16...25 | 6.5 |
| GS8-25 | M8 | 16...25 | 8.4 |
| GS10-25 | M10 | 16...25 | 10.5 |
| GS12-25 | M12 | 16...25 | 13 |
| GS16-25 | M16 | 16...25 | 17 |
| GS6-35 | M6 | 25...35 | 6.5 |
| GS8-35 | M8 | 25...35 | 8.4 |
| GS10-35 | M10 | 25...35 | 10.5 |
| GS12-35 | M12 | 25...35 | 13 |
| GS16-35 | M16 | 25...35 | 17 |
| GS6-50 | M6 | 35...50 | 65 |
| GS8-50 | M8 | 35...50 | 8.4 |
| GS10-50 | M10 | 35...50 | 10.5 |
| GS12-50 | M12 | 35...50 | 13 |
| GS16-50 | M16 | 35...50 | 17 |
| 5.5-4 | M4 | 2.5...6 | 4.3 |
| 70-8 | M8 | 60.5...76 | 8.4 |
| L5.5-3 | M3 | 2.5...6 | 3.2 |
| L5.5-4 | M4 | 2.5...6 | 4.3 |
| L5.5-6 | M6 | 2.5...6 | 6.5 |
| Symbol: (GSxxx) | |
|---|---|
| Related items | WC-0510DIN |
| Symbol: (L5.5-x) | |
| Spatial orientation | angled 90° |