Tip: ring; non-insulated; PANDUIT

Manufacturer
Tipring
Electrical mountingcrimped
Mechanical mountingfor cable
Variantnon-insulated
Contact materialcopper alloy
Symbol Contact plating Hole for screw Wire cross-section Ring inside diam. Wire size
[mm2] [mm]
P10-10R-L tinned - - 5.08 14AWG...10AWG
P10-14R-L tinned M6 - 6.9 14AWG...10AWG
P10-6R-L tinned M3,5 - 3.8 14AWG...10AWG
P10-8R-L tinned M4 - 4.3 14AWG...10AWG
P12-8HDR-D tinned M4 - 4.3 16AWG...12AWG
P14-10R-C tinned - - 5.08 18AWG...14AWG
P14-14R-M tinned M6 2.5 6.9 18AWG...14AWG
P14-4R-M tinned - 2.5 3.1 18AWG...14AWG
P14-8R-C tinned M4 - 4.3 18AWG...14AWG
P18-10R-C tinned - - 5.08 22AWG...16AWG
P18-6R-C tinned M3,5 - 3.8 22AWG...16AWG
P18-8R-C tinned M4 - 4.3 22AWG...16AWG
P8-10R-Q nickel plated - - 5.08 8AWG
P8-8RN-T nickel plated M4 - 4.3 8AWG
PM6-3R-L tinned M3 2.5...6 3.3 -