Tip: ring; OSTERRATH

Tip: ring; OSTERRATH, 61-2763-11/0030, 61-2763-31/0030, 64-1717-11/0030, 61-2760-21/0030 |EN|
Manufacturer
Electrical mountingcrimped
Mechanical mountingfor cable
Type of tipring
Variantnon-insulated
Symbol Hole for screw Wire cross-section Ring inside diam.
[mm2] [mm]
61-2763-11/0030 M2 - -
61-2763-31/0030 M3 - -
64-1717-11/0030 M3 1 3.2
61-2760-21/0030 M3,5 - -
61-2720-11/0030 M4 - -