Tip: ring; TE Connectivity

Tip: ring; TE Connectivity, 130008, 130014, 130046, 130090, 130094, 130102, 130114, 130126 |EN|
Manufacturer
Mechanical mountingfor cable
Mountingcrimped
Type of tipring
Variantinsulated

Symbol Contact material Hole for screw Colour Ring inside diam. Wire cross-section Wire size Operating temperature
[mm] [mm2] [°C]
130008 copper M5 red 5.2 0.3...1.42 - -
130014 copper M5 red 5.2 0.3...1.42 - -
130046 copper M6 red 6.35 0.26...1.65 - -
130090 copper M5 blue 5.26 1.25...2 - -
130094 copper M5 blue 5.3 1...2.5 - -
130102 copper M5 blue 5.2 1.25...2 - -
130114 copper M6 blue 6.35 1.25...2 - -
130126 - M6 blue 6.35 1.04...2.62 16AWG...14AWG max. 90
130171 copper M5 yellow 5.2 3...6 - -
130205 copper M6 yellow 6.35 3...6 - -
130207 copper M10 yellow 10.3 2.62...6.64 12AWG...10AWG max. 105
130663 copper M5 blue 5.2 1.25...2 16AWG...14AWG -
1-320551-3 copper M4 red 4.34 0.5 20AWG max. 105
1-320551-4 copper M4 red 4.34 0.8...0.9 18AWG max. 105
160136 copper M10 blue 10.5 1.25...2 - -
160138 copper M10 yellow 10.3 2.62...6.64 - max. 105
160292 copper M5 yellow 5.2 3...6 - -
160296 copper M8 yellow 8.3 3...6 - -
160298 copper M8 yellow 8.3 3...6 - -
160300 copper M10 yellow 10.5 3...6 - -
165028 copper M6 yellow 6.3 2.62...6.64 12AWG...10AWG max. 105
165034 copper M6 yellow 6.7 3...6 - -
165035 copper M6 yellow 6.35 3...6 - -
2-35109-1/C copper - yellow 5 2.62...6.64 12AWG...10AWG max. 105
2-36153-4 copper - red 5 0.5...0.6 - max. 105
31880 copper M2,5 red 3.02 0.3...1.42 22AWG...18AWG max. 105
31886 copper M4 red 4.34 0.3...1.42 22AWG...18AWG max. 105
31890 copper M4 red 4.17 0.3...1.42 22AWG...18AWG max. 105
31894 copper M6 red 6.73 0.3...1.42 22AWG...18AWG max. 105
31895 copper M8 red 7.92 0.3...1.42 22AWG...18AWG max. 105
320551 copper M4 red 4.17 0.3...1.42 22AWG...18AWG max. 105
320553 copper M2,5 red 3.02 0.3...1.42 22AWG...18AWG max. 105
320554 copper M4 red 4.17 0.3...1.42 22AWG...18AWG max. 105
320560 copper M4 blue 4.17 1.25...2 16AWG...14AWG max. 105
320561 copper M3,5 blue 3.68 1.25...2 - -
320563 copper M6 blue 6.35 1.25...2 - -
320565 copper M4 blue 4.34 1.25...2 - -
320568 copper M4 yellow 4.17 3...6 - -
320569 copper M6 yellow 6.73 3...6 - -
320571 copper M6 red 6.35 0.3...1.42 - -
320572 copper M8 red 7.92 0.3...1.42 22AWG...16AWG max. 105
320574 copper - blue 4.82 1.25...2 16AWG...14AWG max. 105
320575 copper M8 blue 8.3 1.25...2 - -
320576 copper M8 yellow 8.3 3...6 - -
320619 copper M3,5 blue 3.68 1.25...2 16AWG...14AWG max. 105
321045 copper M6 blue 6.73 1.25...2 - -
321898 - M5 orange 5 1.65 22AWG...16AWG 649
323914 copper M2,5 yellow 3.02 0.129...0.326 26AWG...22AWG -
323915 copper M3,5 yellow 3.68 0.129...0.326 26AWG...22AWG -
324043 copper M5 red 4.82 6.64...10.5 - max. 105
324082 copper M6 red 6.35 6.64...10.5 - max. 105
324159 copper M2,5 blue 3.02 1.04...2.62 16AWG...14AWG max. 150
328998 copper M8 blue 8.33 1.04...2.62 16AWG...14AWG max. 105
34142 copper M3,5 red 3.68 0.3...1.42 - -
34145 copper M4 red 4.3 0.3...1.4 22AWG...16AWG max. 105
34148 copper M4 red 4.3 0.3...1.4 22AWG...16AWG max. 105
34149 copper - red 5 0.26...1.65 - -
34150 copper M6 red 6.4 0.3...1.4 22AWG...16AWG max. 105
34151 copper M8 red 8.3 0.3...1.42 - -
34158 copper M3,5 blue 3.68 1.25...2 - -
34160 copper M4 blue 4.3 1.25...2 16AWG...14AWG max. 90
34162 copper M6 blue 6.4 1.25...2 16AWG...14AWG max. 105
34163 copper M8 blue 8.4 1.25...2 16AWG...14AWG max. 105
342145-1 copper M6 blue - 1...2.5 16AWG...14AWG max. 105
34852 copper M3,5 yellow 3.68 2.62...6.64 12AWG...10AWG max. 105
34853 copper M4 yellow 4.17 2.62...6.64 12AWG...10AWG max. 105
34855 copper M6 yellow 6.35 3...6 12AWG...10AWG max. 105
34856 copper M8 yellow 8.4 3...6 12AWG...10AWG max. 105
35108 copper M4 yellow 4.34 3...6 - -
35111 copper M8 yellow 8.33 2.62...6.64 - -
36150 copper M3,5 red 3.68 0.3...1.42 - -
36151 copper M3,5 red 3.68 0.3...1.42 - -
36152 copper M3,5 red 3.68 0.26...1.65 22AWG...16AWG max. 105
36153 copper - red 5 0.26...1.65 - -
36154 copper - red 5 0.26...1.65 22AWG...16AWG max. 105
36160 copper - blue 5 1.04...2.62 - max. 105
36161 copper - yellow 5 2.62...6.64 - max. 105
51863 copper M3,5 red 3.68 0.3...1.42 - -
51864-1 copper M4 blue 4.34 1.31...2.08 16AWG...14AWG max. 105
51864-2 copper - blue 5 1.31...2.08 16AWG...14AWG max. 105
Symbol: (1300xx, 130102, 130114, 130171, 130205, 160136, 16029x, 160300, 165034, 165035, 320561, 320563, 320565, 320568, 320569, 320571, 320572, 320575, 320576, 321045, 328998, 34142, 34149, 34151, 34158, 35108, 35111, 36150, 36151, 36153, 36160, 36161, 5186xxx)
Contact platingtinned
Symbol: (130126, 34145, 34148, 34150, 3416x, 342145-1, 3485x)
Contact platingtinned
Manufacturer seriesPLASTI-GRIP
Symbol: (130207, 130663, 1-320551-3, 1-320551-4, 160138, 165028, 2-35109-1/C, 2-36153-4, 318xx, 32055x, 320560, 320574, 320619, 323914, 323915, 324159, 36152, 36154)
Contact platingtinned
Manufacturer seriesPIDG
Symbol: (321898)
Contact platingnickel plated
Symbol: (324043, 324082)
Contact platingtinned
Manufacturer seriesTERMINYL