Tip: ring; TE Connectivity

Tip: ring; TE Connectivity, 130017, 130106, 130191, 130552, 160002, 160013, 160032, 160056 |EN|
Manufacturer
Variantnon-insulated
Electrical mountingcrimped
Mechanical mountingfor cable
Type of tipring

Symbol Hole for screw Ring inside diam. Material Plating Wire size Wire
[mm] [mm2]
130017 M5 5.2 copper tinned 22AWG...16AWG 0.3...1.42
130106 M5 5.2 copper tinned - 1...2.5
130191 M5 5.2 copper tinned 12AWG...10AWG 2.62...6.64
130552 M5 5.2 copper tinned 6AWG 13...15
160002 M10 10.5 copper tinned 2/0AWG 60...75
160013 M5 5.2 copper tinned 8AWG 6.64...10.5
160032 M10 10.5 copper tinned 6AWG 13...15
160056 M10 10.5 copper tinned 8AWG 6.64...10.5
160075 M10 10.5 copper tinned 4AWG 16.8...26.7
321896 M4,5 5 nickel - 22AWG...16AWG 0.3...1.42
322334 M4 4.34 nickel tinned - 1.25...2
322335 M4,5 5 nickel none 16AWG...14AWG 1.31...2.08
322339 M6 6.73 nickel tinned - 1.25...2
322694 M4 4.34 copper nickel plated - 1.25...2
322695 M4,5 5 copper nickel plated 16AWG...14AWG 1.25...2
322733 M6 6.73 copper nickel plated - 1.25...2
322797 M3,5 3.68 copper nickel plated 22AWG...16AWG 1.42...3
322798 M4 4.34 copper nickel plated - 0.3...1.42
323061 M4 4.34 copper nickel plated - 3...6
323062 M4,5 5 copper nickel plated 12AWG...10AWG 2.62...6.64
323063 M6 6.73 copper nickel plated - 3...6
323165 M4,5 5 copper nickel plated 8AWG 6.64...10.5
323680 M4,5 5 nickel none 12AWG...10AWG 2.62...6.64
323683 M6 6.73 nickel none 12AWG...10AWG 2.62...6.64
323745 M4 4.34 nickel none 12AWG...10AWG 2.62...6.64
324061 M4 4.34 copper tinned 8AWG 4.37...10.5
32994 M4 4.34 copper tinned - 3...6
32996 M4 4.34 copper tinned 8AWG 8
33456 M3,5 3.68 copper tinned 12AWG...10AWG 3...6
33457 M4,5 5 copper tinned 12AWG...10AWG 3...6
33458 M6 6.35 copper tinned - 3...6
33459 M8 8.3 copper tinned 12AWG...10AWG 3...6
33461 M6 6.73 copper tinned - 8
33462 M8 8.3 copper tinned - 8
33465 M6 6.35 copper tinned 6AWG 13...15
33466 M8 8.3 copper tinned 6AWG 13...15
33469 M6 6.73 copper tinned 4AWG 21
33470 M8 8.3 copper tinned 4AWG 21
34104 M2,5 3.02 copper tinned 22AWG 0.3...1.42
34105 M3,5 3.51 copper tinned - 0.3...1.42
34108 M4 4.34 copper tinned - 0.3...1.42
34111 M4 4.34 copper tinned 22AWG...16AWG 0.3...1.42
34113 M6 6.73 copper tinned 22AWG...16AWG 0.3...1.42
34120 M3,5 3.51 copper tinned - 1.25...2
34122 M4 4.34 copper tinned - 1.25...2
34123 M4,5 5 copper tinned 16AWG 1.25...2
34124 M6 6.35 copper tinned - 1.25...2
34125 M8 8.3 copper tinned 16AWG 1.25...2
35772 M6 6.73 copper tinned 12AWG...10AWG 2.62...6.64
36272 M6 6.73 copper tinned 12AWG...10AWG 3...6
36916 M8 8.3 copper tinned 1/0AWG 42.4...60.6