Manufacturer | BM GROUP |
Mechanical mounting | for cable |
Electrical mounting | crimped |
Contact material | aluminum |
Tip | ring tube |
Application | for aluminium cables |
Symbol | Wire cross-section | Hole | Ring inside diam. |
---|---|---|---|
[mm2] | [mm] | ||
BM76016 | 16 | M8 | 8.5 |
BM76017 | 16 | M10 | 10.5 |
BM76025 | 25 | M8 | 8.5 |
BM76026 | 25 | M10 | 10.5 |
BM76035 | 35 | M10 | 10.5 |
BM76036 | 35 | M12 | 13 |
BM76050 | 50 | M10 | 10.5 |
BM76051 | 50 | M12 | 13 |
BM76070 | 70 | M10 | 10.5 |
BM76071 | 70 | M12 | 13 |
BM76095 | 95 | M10 | 10.5 |
BM76096 | 95 | M12 | 13 |
BM76097 | 95 | M16 | 17 |
BM76120 | 120 | M12 | 13 |
BM76121 | 120 | M16 | 17 |
BM76150 | 150 | M12 | 13 |
BM76151 | 150 | M16 | 17 |
BM76152 | 150 | M20 | 21 |
BM76185 | 185 | M12 | 13 |
BM76186 | 185 | M16 | 17 |
BM76187 | 185 | M20 | 21 |
BM76240 | 240 | M12 | 13 |
BM76241 | 240 | M16 | 17 |
BM76242 | 240 | M20 | 21 |