| Manufacturer | BM GROUP |
| Mechanical mounting | for cable |
| Electrical mounting | crimped |
| Contact material | copper |
| Contact plating | tinned |
| Tip | ring tube |
| Application | for copper cables |
| Symbol | Wire cross-section | Hole for screw | Ring inside diam. | Wire size |
|---|---|---|---|---|
| [mm2] | [mm] | |||
| BM014191 | 10 | M5 | 5.2 | 8AWG |
| BM014311 | 10 | M6 | 6.3 | 8AWG |
| BM014371 | 10 | M8 | 8.5 | 8AWG |
| BM014431 | 10 | M10 | 10.5 | 8AWG |
| BM014491 | 10 | M12 | 12.2 | 8AWG |
| BM015251 | 16 | M5 | 5.3 | 6AWG |
| BM015311 | 16 | M6 | 6.5 | 6AWG |
| BM015371 | 16 | M8 | 8.5 | 6AWG |
| BM015431 | 16 | M10 | 10.5 | 6AWG |
| BM015491 | 16 | M12 | 13 | 6AWG |
| BM016251 | 25 | M5 | 5.2 | 4AWG |
| BM016311 | 25 | M6 | 6.3 | 4AWG |
| BM016371 | 25 | M8 | 8.4 | 4AWG |
| BM016431 | 25 | M10 | 10.5 | 4AWG |
| BM016491 | 25 | M12 | 13 | 4AWG |
| BM017311 | 35 | M6 | 6.4 | 2AWG |
| BM017371 | 35 | M8 | 8.5 | 2AWG |
| BM017431 | 35 | M10 | 10.5 | 2AWG |
| BM017491 | 35 | M12 | 13 | 2AWG |
| BM018311 | 50 | M6 | 6.4 | 1/0AWG |
| BM018371 | 50 | M8 | 8.4 | 1/0AWG |
| BM018431 | 50 | M10 | 10.5 | 1/0AWG |
| BM018491 | 50 | M12 | 12.5 | 1/0AWG |
| BM018551 | 50 | M14 | 14.5 | 1/0AWG |
| BM019311 | 70 | M6 | 6.5 | 2/0AWG |
| BM019371 | 70 | M8 | 8.5 | 2/0AWG |
| BM019431 | 70 | M10 | 10.5 | 2/0AWG |
| BM019491 | 70 | M12 | 12.5 | 2/0AWG |
| BM019611 | 70 | M16 | 16.5 | 2/0AWG |
| BM031371 | 95 | M8 | 8.5 | 3/0AWG |
| BM031431 | 95 | M10 | 10.5 | 3/0AWG |
| BM031491 | 95 | M12 | 12.5 | 3/0AWG |
| BM031611 | 95 | M16 | 16.5 | 3/0AWG |
| BM032371 | 120 | M8 | 8.5 | 4/0AWG |
| BM032431 | 120 | M10 | 10.5 | 4/0AWG |
| BM032491 | 120 | M12 | 12.5 | 4/0AWG |
| BM032551 | 120 | M14 | 14.5 | 4/0AWG |
| BM032611 | 120 | M16 | 16.5 | 4/0AWG |
| BM033371 | 150 | M8 | 8.4 | - |
| BM033431 | 150 | M10 | 10.4 | - |
| BM033491 | 150 | M12 | 12.5 | - |
| BM033551 | 150 | M14 | 14.5 | - |
| BM033611 | 150 | M16 | 16.5 | - |
| BM033671 | 150 | M20 | 21 | - |
| BM034431 | 185 | M10 | 10.5 | - |
| BM034491 | 185 | M12 | 13 | - |
| BM034551 | 185 | M14 | 15 | - |
| BM034611 | 185 | M16 | 17 | - |
| BM034671 | 185 | M20 | 21 | - |
| BM035491 | 240 | M12 | 13 | - |
| BM035551 | 240 | M14 | 15 | - |
| BM035611 | 240 | M16 | 17 | - |
| BM035671 | 240 | M20 | 21 | - |
| BM036491 | 300 | M12 | 13 | - |
| BM036551 | 300 | M14 | 15 | - |
| BM036611 | 300 | M16 | 17 | - |
| BM036671 | 300 | M20 | 21 | - |
| BM036691 | 300 | M24 | 25 | - |
| BM037491 | 400 | M12 | 13 | - |
| BM037551 | 400 | M14 | 15 | - |
| BM037611 | 400 | M16 | 17 | - |
| BM037671 | 400 | M20 | 21 | - |
| BM037691 | 400 | M24 | 25 | - |
| BM038611 | 500 | M16 | 17 | - |
| BM038671 | 500 | M20 | 21 | - |
| BM039611 | 630 | M16 | 17 | - |
| BM039671 | 630 | M20 | 21 | - |