Tip: ring tube; non-insulated

Tip: ring tube; non-insulated, 710973-1, 710976-1, 710031-4, 710031-6, 710030-7, 710030-3 |EN|
Manufacturer
Variantnon-insulated
Tipring tube
Contact materialcopper
Electrical mountingcrimped
Mechanical mountingfor cable
Contact platingtinned
Symbol Hole for screw Wire cross-section Ring inside diam. Wire size
[mm2] [mm]
710973-1 M5 1.5 5.3 16AWG...15AWG
710031-4 M6 10 6.4 7AWG
710031-6 M8 10 8.3 7AWG
710030-7 M10 16 10.3 5AWG
710030-3 M6 16 6.4 5AWG
710030-5 M8 16 8.3 5AWG
710026-3 M6 25 6.4 3AWG
710036-4 M12 35 12.8 2AWG
710027-1 M6 35 6.4 2AWG
710027-2 M8 35 8.3 2AWG
710025-3 M6 50 6.4 1/0AWG
710025-2 M8 50 8.3 1/0AWG