Tip: ring tube; OUNEVA

Tip: ring tube; OUNEVA, VA01-0094, VA01-0095, VA01-0226, VA01-0096, VA01-0097, VA01-0027 |EN|
Manufacturer
Type of tipring tube
Electrical mountingcrimped
Mechanical mountingfor cable
Contact materialcopper
Contact platingtinned
Symbol Hole for screw Wire cross-section Internal diameter Length
[mm2] [mm] [mm]
VA01-0094 M3 0.75 3.3 16
VA01-0095 M4 0.75 4.2 17
VA01-0226 M5 0.75 5.4 21
VA01-0096 M3 1.5 3.3 16
VA01-0097 M4 1.5 4.2 17
VA01-0027 M5 1.5 5.4 18
VA01-0028 M3 2.5 3.3 16
VA01-0029 M4 2.5 4.2 17
VA01-0030 M5 2.5 5.4 18
VA01-0031 M6 2.5 6.4 21
VA01-0032 M4 6 4.3 23
VA01-0033 M5 6 5.5 23
VA01-0034 M6 6 6.5 25
VA01-0035 M8 6 8.5 30
VA01-0129 M10 10 10.5 40
VA01-0130 M12 10 12.5 45
VA01-0045 M5 10 5.5 32
VA01-0046 M6 10 6.5 32
VA01-0047 M8 10 8.5 34
VA01-0131 M10 16 10.5 40
VA01-0132 M12 16 12.5 43.5
VA01-0133 M14 16 14 43.5
VA01-0048 M5 16 5.5 34
VA01-0049 M6 16 6.5 34
VA01-0050 M8 16 8.5 34
VA01-0115 M10 25 10.5 40
VA01-0116 M12 25 12.5 46
VA01-0117 M14 25 14 46
VA01-0118 M16 25 17 54
VA01-0221 M6 25 6.5 37
VA01-0051 M8 25 8.5 37
VA01-0119 M10 35 10.5 44
VA01-0120 M12 35 12.5 48.5
VA01-0121 M14 35 14 48.5
VA01-0122 M16 35 17 56
VA01-0052 M6 35 6.5 44
VA01-0053 M8 35 8.5 44
VA02-0018 M8 35 8.5 42.5
VA01-0123 M10 50 10.5 49
VA01-0124 M12 50 12.5 55
VA01-0125 M14 50 14 55
VA01-0126 M16 50 17 60.5
VA01-0054 M6 50 6.5 49
VA01-0055 M8 50 8.5 49
VA01-0127 M10 70 10.5 58
VA01-0128 M12 70 12.5 58
VA01-0017 M14 70 14 58
VA01-0018 M16 70 17 65
VA01-0056 M8 70 8.5 58
VA01-0019 M10 95 10.5 69
VA01-0020 M12 95 12.5 69
VA01-0021 M14 95 14 69
VA01-0022 M16 95 17 69
VA01-0023 M10 120 10.5 72
VA01-0024 M12 120 12.5 72
VA01-0036 M14 120 14 72
VA01-0037 M16 120 17 72
VA01-0038 M10 150 11 81
VA01-0039 M12 150 13 81
VA01-0040 M14 150 14 81
VA01-0041 M16 150 17 81
VA01-0042 M20 150 21 81
VA01-0044 M12 185 13 89
VA01-0135 M14 185 14 89
VA01-0144 M16 185 17 89
VA01-0145 M20 185 21 89
VA01-0102 M10 240 11 99
VA01-0103 M12 240 13 99
VA01-0104 M14 240 14 99
VA01-0105 M16 240 17 99
VA01-0106 M20 240 21 99
VA01-0107 M10 300 11 114
VA01-0108 M12 300 13 114
VA01-0109 M14 300 14 114
VA01-0110 M16 300 17 114
VA01-0111 M20 300 21 114
VA01-0091 M20 500 21 150
VA01-0092 M24 500 25 150