Tip: ring tube; WEIDMÜLLER

Tip: ring tube; WEIDMÜLLER, KP-M8/-16, KP-M10/-95, KP-M10/-185, 1496550000, KWN-M10/-7090 |EN|
Manufacturer
Type of tipring tube
Electrical mountingcrimped
Mechanical mountingfor cable

Symbol Contact material Hole for screw Sleeve internal diameter Wire cross-section Length Spatial orientation
[mm] [mm2] [mm]
KP-M8/-16 copper M8 5.5 16 37 -
KP-M10/-95 copper M10 13.5 95 65.5 -
KP-M10/-185 copper M10 19 185 83 -
1496550000 - M8 8.5 35 34 -
KWN-M10/-7090 - M10 12 70 - angled