Tip: solder pin; VOGT

Tip: solder pin; VOGT, 1364A.68, 1364C.68, 1364D.68, 1364E.61, 1364G.68, 1364H.68, 1364P.61 |EN|
Manufacturer
Type of tipsolder pin
Materialbrass
Electrical mountingTHT
Symbol Diameter D2 Contact plating Dimensions Overall length L1 E D1
[mm] [mm] [mm] [mm] [mm] [mm]
1364A.68 1 1.8 tinned Fig. 1. 9.5 2.4 1.05 -
1364C.68 1 1.8 tinned Fig. 1. 10.8 4.5 1.05 -
1364D.68 1 1.8 tinned Fig. 1. 15.5 3 1.05 -
1364E.61 1 1.8 silver plated Fig. 1. 10 3.5 1.05 -
1364G.68 1 1.8 tinned Fig. 1. 11 4.5 1.05 -
1364H.68 1 1.8 tinned Fig. 2. 15.4 6 - 1
1364P.61 1 1.8 silver plated Fig. 2. 10 3.5 - 1
1364Q.68 1 1.8 tinned Fig. 1. 20 2.5 1.05 1
1364U.68 1 1.8 tinned - 7.7 - - -
1365.61 1.3 2.5 silver plated Fig. 1. 9.5 3.5 1.43 -
1365A.61 1.3 2.5 silver plated Fig. 1. 11 4.5 1.4 -
1365A.68 1.3 2.5 tinned Fig. 1. 11 4.5 1.4 -
1365B.68 1.3 2.5 tinned Fig. 1. 13.5 5 1.4 -
1365C.68 1.3 2.5 tinned Fig. 1. 13.5 5.5 1.4 -
1365E.68 1.32 2.5 tinned Fig. 1. 15.9 5.7 1.4 -
1365F.68 1.3 2.5 tinned Fig. 1. 12.5 3.8 1.4 -