| Type of tip | soldering |
| Manufacturer | ATTEN |
| Symbol | Applications | Tip dimensions | Tip shape | Dimensions |
|---|---|---|---|---|
| [mm] | ||||
| T900-0.2SI | for soldering iron; for soldering station | 0.2 | conical | Fig. 1. |
| T900-0.5C | for soldering iron; for soldering station | 0.5 | hoof | Fig. 2. |
| T900-0.8C | for soldering iron; for soldering station | 0.8 | conical sloped | Fig. 3. |
| T900-0.8D | for soldering iron; for soldering station | 0.8x0.6 | chisel | Fig. 4. |
| T900-1.2D | for soldering iron; for soldering station | 1.2x0.7 | chisel | Fig. 5. |
| T900-1.6D | for soldering iron; for soldering station | 1.6x0.5 | chisel | Fig. 6. |
| T900-1.6K | for soldering iron; for soldering station | 5x1.6 | knife | - |
| T900-1C | for soldering iron; for soldering station | 1 | hoof | Fig. 7. |
| T900-2.4D | for soldering iron; for soldering station | 2.4x0.5 | chisel | Fig. 8. |
| T900-2C | for soldering iron; for soldering station | 2 | hoof | - |
| T900-3.2D | for soldering iron; for soldering station | 3.2x0.5 | chisel | - |
| T900-3C | for soldering iron; for soldering station | 3 | hoof | Fig. 9. |
| T900-4C | for soldering iron; for soldering station | 4 | hoof | Fig. 10. |
| T900-B | for soldering iron; for soldering station | 1 | conical | Fig. 11. |
| T900-I | for soldering iron; for soldering station | 0.4 | conical | Fig. 12. |
| T900-IS | for soldering iron; for soldering station | 1 | bent conical | - |
| T900-K | for soldering iron; for soldering station | 5x2 | knife | Fig. 13. |
| T900-LB | for soldering iron; for soldering station | 0.4 | conical, elongated | Fig. 14. |
| T900-SB | for soldering iron; for soldering station | 0.4 | conical | Fig. 15. |
| T900-SI | for soldering iron; for soldering station | 0.4 | conical | Fig. 16. |
| T900-SK | for soldering iron; for soldering station | 4x2 | knife | - |
| T2080-0.8D | for soldering iron | 0.8 | chisel | - |
| T2080-1.2D | for soldering iron | 1.2 | chisel | - |
| T2080-1.6D | for soldering iron | 1.6 | chisel | - |
| T2080-2.4D | for soldering iron | 2.4 | chisel | - |
| T2080-3.2D | for soldering iron | 3.2 | chisel | - |
| T2080-3C | for soldering iron | 3 | hoof | - |
| T2080-4.6D | for soldering iron | 4.6 | chisel | - |
| T2080-5C | for soldering iron | 5 | hoof | - |
| T2080-6.4C | for soldering iron | 6.4 | hoof | - |
| T2080-6.5D | for soldering iron | 6.5 | chisel | - |
| T2080-B | for soldering iron | 1 | conical | - |
| T2080-K | for soldering iron | 5 | knife | - |
| T2150-3.2D | for soldering iron | 3.2 | chisel | - |
| T2150-3C | for soldering iron | 3 | hoof | - |
| T2150-4.6D | for soldering iron | 4.6 | chisel | - |
| T2150-5C | for soldering iron | 5 | hoof | - |
| T2150-6.5D | for soldering iron | 6.5 | chisel | - |
| T2150-7C | for soldering iron | 7 | hoof | - |
| T2150-B | for soldering iron | 1 | conical | - |
| T2150-K | for soldering iron | 5 | knife | - |