| Manufacturer | QUICK |
| Type of tip | soldering |
| Applications | for soldering iron; for soldering station |
| Symbol | Tip shape | Tip dimensions | Dimensions |
|---|---|---|---|
| [mm] | |||
| QUICK-Q305-0.5C | hoof | 0.5 | Fig. 1. |
| QUICK-Q305-0.8B | conical | 0.8 | Fig. 2. |
| QUICK-Q305-0.8C | hoof | 0.8 | - |
| QUICK-Q305-0.8D | chisel | 0.8x0.5 | Fig. 3. |
| QUICK-Q305-1.2D | chisel | 1.2x0.5 | Fig. 4. |
| QUICK-Q305-1.6D | chisel | 1.6x0.5 | Fig. 5. |
| QUICK-Q305-1C | hoof | 1 | Fig. 6. |
| QUICK-Q305-2.4D | chisel | 2.4x0.5 | Fig. 7. |
| QUICK-Q305-2B | conical | 2 | Fig. 8. |
| QUICK-Q305-2C | hoof | 2 | Fig. 9. |
| QUICK-Q305-2CF | hoof | 2 | Fig. 10. |
| QUICK-Q305-2CM | minispoon | 2 | - |
| QUICK-Q305-3.2D | chisel | 3.2x0.5 | Fig. 11. |
| QUICK-Q305-3C | hoof | 3 | Fig. 12. |
| QUICK-Q305-3CF | hoof | 3 | Fig. 13. |
| QUICK-Q305-3CM | minispoon | 3 | - |
| QUICK-Q305-4.2D | chisel | 4.2x0.5 | Fig. 14. |
| QUICK-Q305-4C | hoof | 4 | Fig. 15. |
| QUICK-Q305-B | conical | 1 | Fig. 16. |
| QUICK-Q305-I | conical | 0.2 | Fig. 17. |
| QUICK-Q305-K | knife | 4.5 | Fig. 18. |
| QUICK-Q305-SK | knife | 3 | Fig. 19. |