| Manufacturer | QUICK |
| Type of tip | soldering |
| Applications | for soldering iron; for soldering station |
| Version | with heating element |
| Symbol | Tip shape | Tip dimensions | Dimensions |
|---|---|---|---|
| [mm] | |||
| QUICK-TSS02-0.8C | hoof | 0.8 | - |
| QUICK-TSS02-1.2D | chisel | 1.2x0.5 | Fig. 1. |
| QUICK-TSS02-1.6D | chisel | 1.6x0.5 | Fig. 2. |
| QUICK-TSS02-1C | hoof | 1 | Fig. 3. |
| QUICK-TSS02-2.4D | chisel | 2.4x0.5 | Fig. 4. |
| QUICK-TSS02-2B | conical | 2 | Fig. 5. |
| QUICK-TSS02-2C | hoof | 2 | Fig. 6. |
| QUICK-TSS02-3.2D | chisel | 3.2x0.5 | Fig. 7. |
| QUICK-TSS02-4.2D | chisel | 4.2x0.5 | Fig. 8. |
| QUICK-TSS02-4C | hoof | 4 | Fig. 9. |
| QUICK-TSS02-B | chisel | 0.5 | Fig. 10. |
| QUICK-TSS02-I | conical | 0.2 | Fig. 11. |
| QUICK-TSS02-K | knife | 4.5 | Fig. 12. |
| QUICK-TSS02-SK | knife | 3 | Fig. 13. |