| Manufacturer | BM GROUP |
| Type of tip | wire pin |
| Mechanical mounting | for cable |
| Variant | insulated |
| Mounting | crimped |
| Contact material | copper |
| Contact plating | tinned |
| Symbol | Wire cross-section | Wire size | Diameter | Insulator material | Colour | Operating temperature | Length |
|---|---|---|---|---|---|---|---|
| [mm2] | [mm] | [°C] | [mm] | ||||
| BM00150 | 0.25...1.5 | 22AWG...16AWG | 1.8 | PVC | red | - | 12 |
| BM00151 | 0.25...1.5 | 22AWG...16AWG | 1.8 | PVC | red | - | 9 |
| BM00250 | 1.5...2.5 | 16AWG...14AWG | 1.8 | PVC | blue | - | 12 |
| BM00251 | 1.5...2.5 | 16AWG...14AWG | 1.8 | PVC | blue | - | 9 |
| BM00350 | 4...6 | 12AWG...10AWG | 2.6 | PVC | yellow | - | 14 |
| BM00450 | 10 | 8AWG | 4.3 | polyamide | black | 125 | 12 |
| BM00550 | 16 | 6AWG | 5.5 | polyamide | black | 125 | 13 |
| BM00650 | 25 | 4AWG | 6.8 | polyamide | black | 125 | 15 |
| BM80150 | 0.25...1.5 | 22AWG...16AWG | 1.8 | polyamide | red | 105 | 12 |
| BM80250 | 1.5...2.5 | 16AWG...14AWG | 1.8 | polyamide | blue | 105 | 12 |
| BM80350 | 4...6 | 12AWG...10AWG | 2.6 | polyamide | yellow | 105 | 14 |
| BM90150 | 0.25...1.5 | 22AWG...16AWG | 1.9 | PVC | red | - | 12 |
| BM90151 | 0.25...1.5 | 22AWG...16AWG | 1.9 | PVC | red | - | 9 |
| BM90250 | 1.5...2.5 | 16AWG...14AWG | 1.9 | PVC | blue | - | 12 |
| BM90251 | 1.5...2.5 | 16AWG...14AWG | 1.9 | PVC | blue | - | 9 |
| BM90350 | 4...6 | 12AWG...10AWG | 2.7 | PVC | yellow | - | 14 |