| Manufacturer | VOGT |
| Type of tip | wire pin |
| Variant | non-insulated |
| Mechanical mounting | for cable |
| Electrical mounting | crimped |
| Contact plating | tinned |
| Contact material | copper |
| Wire cross-section | 10mm2 |
| Wire size | 8AWG |
| Type | flat |
| Width | 4.3mm |
| Length | 12mm |
| Thickness | 2.4mm |
| Symbol | Product description |
|---|---|
| 3743 | Tip:wire pin;4.3mm;2.4mm;10mm2;crimped;for cable;flat;tinned |