| Type of automation module | programmable time switch |
| IP rating | IP20 |
| Electrical connection | screw terminals |
| Manufacturer | FINDER |
| Symbol | Usup | Usup | Output | Range |
|---|---|---|---|---|
| [V AC] | [V DC] | |||
| 12.01.8.230.0000 | 230 | - | SPDT | 30min...24h |
| 12.11.8.230.0000 | 230 | - | SPST-NO | 15min...24h |
| 12.11.8.230.1000 | 230 | - | SPST-NO | 15min...24h |
| 12.22.0.024.0000 | - | 24 | DPDT | 1min...7days |
| 12.22.8.230.0000 | 230 | - | DPDT | 1min...7days |
| 12.31.8.230.0000 | 230 | - | SPDT | 15min...24h |
| 12.31.8.230.0007 | 230 | - | SPDT | 60min...7days |
| 12.71.0.024.0000 | - | 24 | SPDT | 1min...7days |
| 12.71.8.230.0000 | 230 | - | SPDT | 1min...7days |
| 12.51.8.230.0000 | 230 | - | SPDT | min. 30min |
| 12.A1.8.230.0000 | 110...230 | 110...230 | SPDT | min. 30min |
| 12.61.0.024.0000 | - | 12...24 | SPDT | 1min...7days |
| 12.61.8.230.0000 | 110...230 | - | SPDT | 1min...7days |
| 12.62.8.230.0000 | 110...230 | - | DPDT | 1min...7days |
| 12.92.8.230.0000 | 110...230 | - | DPDT | 1min...7days |
| 12.A2.0.024.0000 | - | 12...24 | DPDT | 1min...7days |
| 12.A2.8.230.0000 | 110...230 | - | DPDT | 1min...7days |
| 12.A4.8.230.0010 | 110...230 | - | SPST-NO | 1min...7days |
| 12.B2.8.230.0000 | 110...230 | 110...230 | DPDT | - |
| Symbol: (12.01.8.230.0000, 12.11.8.230.0000, 12.11.8.230.1000) | |
|---|---|
| Mounting | for DIN rail mounting |
| Operating temperature | -5...50°C |
| Features | daily |
| Number of operation modes | 1 |
| Operation modes | ON for the set interval |
| Battery/ rechargeable battery | rechargeable battery Ni-MH 1,2V 80mAh x1 |
| Symbol: (12.22.0.024.0000, 12.22.8.230.0000) | |
| Mounting | for DIN rail mounting |
| Operating temperature | -30...55°C |
| Features | weekly |
| Operation modes | cyclical operation ON-OFF in set times (days and hours), max number of sets 30 |
| Display | LCD |
| Battery/ rechargeable battery | battery CR2450 3V x1 |
| Symbol: (12.31.8.230.0000) | |
| Mounting | on panel |
| Operating temperature | -10...50°C |
| Features | daily |
| Operation modes | ON for the set interval |
| Mounting hole | 66x66mm |
| Battery/ rechargeable battery | rechargeable battery Ni-MH 1,2V 80mAh x1 |
| Symbol: (12.31.8.230.0007) | |
| Mounting | on panel |
| Operating temperature | -10...50°C |
| Features | weekly |
| Operation modes | ON for the set interval |
| Mounting hole | 66x66mm |
| Battery/ rechargeable battery | rechargeable battery Ni-MH 1,2V 80mAh x1 |
| Symbol: (12.71.0.024.0000, 12.71.8.230.0000) | |
| Mounting | for DIN rail mounting |
| Operating temperature | -30...55°C |
| Features | weekly |
| Operation modes | cyclical operation ON-OFF in set times (days and hours), max number of sets 30 |
| Battery/ rechargeable battery | battery CR1/3N 3V x1 |
| Symbol: (12.51.8.230.0000, 12.A1.8.230.0000) | |
| Mounting | for DIN rail mounting |
| Operating temperature | -20...50°C |
| Features | daily; weekly |
| Number of operation modes | 48 |
| Display | LCD |
| Additional functions | NFC |
| Symbol: (12.6xxx.0000, 12.A2.0.024.0000, 12.A2.8.230.0000) | |
| Mounting | for DIN rail mounting |
| Operating temperature | -20...50°C |
| Features | weekly |
| Operation modes | cyclical operation ON-OFF in set times (days and hours), max number of sets 50 |
| Display | LCD |
| Additional functions | NFC |
| Symbol: (12.92.8.230.0000) | |
| Mounting | for DIN rail mounting |
| Operating temperature | -30...55°C |
| Features | weekly |
| Battery/ rechargeable battery | battery CR2450 3V x1 |
| Symbol: (12.A4.8.230.0010) | |
| Mounting | for DIN rail mounting |
| Operating temperature | -20...50°C |
| Features | weekly |
| Operation modes | cyclical operation ON-OFF in set times (days and hours), max number of sets 50 |
| Display | LCD |
| Additional functions | NFC |
| Voltage output | 0...10V |
| Symbol: (12.B2.8.230.0000) | |
| Mounting | for DIN rail mounting |
| Operating temperature | -20...50°C |
| Features | yearly |
| Display | LCD |
| Additional functions | NFC |