| Manufacturer | INVEO |
| Usup | 12...24V DC |
| Usup | 230V AC |
| Number of outputs | 8 |
| Output | NO, relay |
| Interface | Ethernet; LAN; USB |
| Range | 24h/7days/365days |
| Communictions protocol | HTTP Get, KNX-IP, TCP, UDP, UDP Multicast |
| Features | astronomical; memory and keypad functions blockade; daily; editors: crontab, points, knx; the possibility of introducing geographic coordinates; displaying current time and date; real time clock with battery backup and SNTP synchronization |
| Display | LCD |
| Mounting | for DIN rail mounting |
| Operating temperature | -10...60°C |
| Electrical connection | screw terminals |
| Battery/ rechargeable battery | battery CR2032 3V x1 |
| Type of automation module | programmable time switch |
| Symbol | Connection |
|---|---|
| CRONOS | RJ45, USB micro |