| Manufacturer | HAGER |
| Installation accesories | toggle switch |
| Mounting | for DIN rail mounting |
| Rated voltage | 230V AC |
| Actuator colour | grey |
| IP rating | IP20 |
| Symbol | Stable positions number | Stable positions description | Contacts configuration | Max. operating current |
|---|---|---|---|---|
| [A] | ||||
| SFB116 | 3 | I-0-II | SP3T | 16 |
| SFB125 | 3 | I-0-II | SP3T | 25 |
| SFB216 | 3 | I-0-II | DP3T | 16 |
| SFB225 | 3 | I-0-II | DP3T | 25 |
| SFB232 | 3 | I-0-II | DP3T | 32 |
| SFL116 | 2 | I-II | SPDT | 16 |
| SFL125 | 2 | I-II | SPDT | 25 |
| SFL225 | 2 | I-II | DPDT | 25 |
| SFT125 | 3 | I-0-II | SP3T | 25 |
| SFT132 | 3 | I-0-II | SP3T | 32 |
| SFT140 | 3 | I-0-II | SP3T | 40 |
| SFT225 | 3 | I-0-II | DP3T | 25 |
| SFT232 | 3 | I-0-II | DP3T | 32 |
| SFT240 | 3 | I-0-II | DP3T | 40 |
| SFT340 | 3 | I-0-II | 3P3T | 40 |
| SFT440 | 3 | I-0-II | 4P3T | 40 |