Toggle switches, 1818 series

Toggle switches, 1818 series, 1818.1202, 1818.1102, 1818.1302 |EN|
Manufacturer
Type of switchtoggle
AC contacts rating @R*6A / 250V AC
Leadsconnectors
Contacts layoutSP3T
Positions3
Mechanical durability10000 cycles
Manufacturer series1818
Kind of toggleflat
Contact platingsilver plated
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Body dim.21x15x13.2mm
Slider height14mm
Mounting hole dimensions19.8x12.9mm
Panel thicknessmax. 3mm
Actuator materialpolyamide
Body col.black
Leads dimensions4.8x0.8mm
Mountingon panel
* at resistive load
Symbol Operating temperature Switch. method*
[°C]
1818.1202 -20...100 (ON)-OFF-ON
1818.1102 -20...100 ON-OFF-ON
* the position in bracket indicates momentary position.