| Manufacturer | C&K |
| Type of switch | toggle |
| Min. insulation resistance | 1000MΩ |
| Max. contact resistance: | 20mΩ |
| Electrical life | 60000 cycles |
| IP rating | IP57 |
| Contacts layout | SPST |
| Switch. method* | ON-ON |
| Slider height | 6.1mm |
| Positions | 2 |
| AC contacts rating @R** | 0.4A / 20V AC |
| DC contacts rating @R** | 0.4A / 20V DC |
| Operating temperature | -30...85°C |
| Contact material | gold |
| Body dim. | 13.39x8.13x5.08mm |
| Manufacturer series | ET |
| Symbol | Leads | Mounting |
|---|---|---|
| ET01MD1ABE | for PCB, angled | PCB, THT |
| ET01MD1CBE | for PCB, straight | PCB, THT |