| Type of switch | toggle |
| Kind of toggle | round |
| AC contacts rating @R* | 3A / 250V AC |
| Mounting hole dimensions | Ø6mm |
| Operating temperature | -25...85°C |
| Switch. method** | ON-ON |
| Positions | 2 |
| Slider height | 11mm |
| Leads | for soldering |
| Symbol | Contacts layout | Switches features |
|---|---|---|
| PRZELBL1X3 | SPDT | 6A/125VAC |
| PRZELBL2X3 | DPDT | - |