Toggle switches S series
| Manufacturer | NKK SWITCHES |
| Type of switch | toggle |
| Leads | for soldering |
| Min. insulation resistance | 1000MΩ |
| Max. contact resistance: | 10mΩ |
| Stable positions number | 2 |
| Operating temperature | -10...70°C |
| Mechanical durability | 30000 cycles |
| Electrical life | 10000 cycles |
| Slider height | 18mm |
| Body dim. | 27.8x17.6x17.4mm |
| Manufacturer series | S |
| Mounting | on panel |
| Symbol |
AC contacts rating @R* |
Contacts layout |
Switch. method** |
Positions |
| S1F |
15A / 125V AC |
SPST |
ON-OFF |
2 |
| S309 |
15A / 125V AC |
SPDT |
ON-OFF-(ON) |
3 |
| S331F |
15A / 125V AC |
DPST |
ON-OFF |
2 |
| S43 |
20A / 125V AC |
4PDT |
ON-OFF-ON |
3 |
* at resistive load
** the position in bracket indicates momentary position.