Toggle switches, SKS series

Toggle switches, SKS series, SKS04SP, SKS07SP, SKS06LP, SKS08LP |EN|
Manufacturer
Type of switchtoggle
Kind of toggleround
Electrical life30000 cycles
Contact platingsilver plated
Mounting hole dimensionsØ5mm
Max. contact resistance:20mΩ
Operating temperature-30...85°C
Symbol SKS04SP SKS07SP SKS06LP SKS08LP
Leads
- for PCB x x x x
- angled     x x
- straight x x    
Slider height [mm] 9.4 9.4 5.33 5.33
Symbol DC contacts rating @R* Contacts layout Switch. method** Positions Dimensions
SKS04SP 3A / 28V DC SPDT ON-ON 2 Fig. 1.
SKS07SP 3A / 28V DC SP3T ON-OFF-ON 3 Fig. 1.
SKS06LP 0.4A / 28V DC SPDT ON-ON 2 Fig. 2.
SKS08LP 3A / 28V DC SP3T ON-OFF-ON 3 Fig. 2.
* at resistive load
** the position in bracket indicates momentary position.