Toggle swiTches, T series

Toggle swiTches, T series, T106AFJ, T106DFJ, T110AAFJ, T110DULCSAFJ, T115AAULCSAFJ |EN|
Manufacturer
Symbol Mechanical durability Electrical life Type of switch Switch. method* Contacts layout AC contacts rating @R** Operating temperature Positions Kind of toggle Slider height Contact material DC contacts rating @R** Leads Body dim. Colour Related items
[°C] [mm] [mm]
T106DFJ 50000 cycles 30000 cycles toggle ON-ON SPDT 6A / 125V AC -25...70 2 round 17.5 - 6A / 30V DC for soldering 25x18.6x14.8 - -
T110AAFJ 50000 cycles 30000 cycles toggle ON-OFF SPST-NO + SPST-NC 10A / 250V AC -25...70 2 round 17.5 - 8A / 30V DC connectors 29x23.7x15.8 - -
T110DULCSAFJ 50000 cycles 30000 cycles toggle ON-ON SPDT 10A / 250V AC -25...70 2 round 17.5 - 8A / 30V DC for soldering 29x23.7x15.8 - -
T115AAULCSAFJ 50000 cycles 30000 cycles toggle ON-OFF SPST 15A / 250V AC -25...85 2 round - silver alloy 15A / 30V DC connectors 29x15.8x47.2 - -
T115DAULCSAFJ 50000 cycles 30000 cycles toggle ON-ON SPDT 15A / 250V AC -25...85 2 round - silver alloy 15A / 30V DC for soldering 29x15.8x47.2 - -
T115DSULCSAFJ 50000 cycles 30000 cycles toggle ON-ON SPDT 15A / 250V AC -25...85 2 round - silver alloy 15A / 30V DC screw 29x15.8x47.2 - -
T115DULCSAFJ 50000 cycles 30000 cycles toggle ON-ON SPDT 15A / 250V AC -25...85 2 round - silver alloy 15A / 30V DC for soldering 29x15.8x47.2 - -
T115EAULCSAFJ 50000 cycles 30000 cycles toggle ON-OFF-ON SP3T 15A / 250V AC -25...85 3 round - silver alloy 15A / 30V DC connectors 29x15.8x47.2 - -
T115ESULCSAFJ 50000 cycles 30000 cycles toggle ON-OFF-ON SP3T 15A / 250V AC -25...85 3 round - silver alloy 15A / 30V DC screw 29x15.8x47.2 - -
T115EULCSAFJ 50000 cycles 30000 cycles toggle ON-OFF-ON SP3T 15A / 250V AC -25...85 3 round - silver alloy 15A / 30V DC for soldering 29x15.8x47.2 - -
T115FAULCSAFJ 50000 cycles 30000 cycles toggle ON-(ON) SPDT 15A / 250V AC -25...85 2 round - silver alloy 15A / 30V DC connectors 29x15.8x47.2 - -
T115FSULCSAFJ 50000 cycles 30000 cycles toggle ON-(ON) SPDT 15A / 250V AC -25...85 2 round - silver alloy 15A / 30V DC screw 29x15.8x47.2 - -
T115GAULCSAFJ 50000 cycles 30000 cycles toggle (ON)-OFF-(ON) SP3T 15A / 250V AC -25...85 3 round - silver alloy 15A / 30V DC connectors 29x15.8x47.2 - -
T115GSULCSAFJ 50000 cycles 30000 cycles toggle (ON)-OFF-(ON) SP3T 15A / 250V AC -25...85 3 round - silver alloy 15A / 30V DC screw 29x15.8x47.2 - -
T115GULCSAFJ 50000 cycles 30000 cycles toggle (ON)-OFF-(ON) SP3T 15A / 250V AC -25...85 3 round - silver alloy 15A / 30V DC for soldering 29x15.8x47.2 - -
T115HAULCSAFJ 50000 cycles 30000 cycles toggle ON-OFF-(ON) SP3T 15A / 250V AC -25...85 3 round - silver alloy 15A / 30V DC connectors 29x15.8x47.2 - -
T115HULCSAFJ 50000 cycles 30000 cycles toggle ON-OFF-(ON) SP3T 15A / 250V AC -25...85 3 round silver alloy 15A / 30V DC for soldering 29x15.8x47.2 - -
T210NAFJ 50000 cycles 30000 cycles toggle ON-ON DPDT - - 2 round 17.5 - - connectors 29x23.7x15.8 - -
T210NULCSAFJ 50000 cycles 30000 cycles toggle ON-ON DPDT - - 2 round 17.5 - - for soldering 29x23.7x15.8 - -
T215KAULCSAFJ 50000 cycles 30000 cycles toggle ON-OFF DPST 15A / 250V AC -25...85 2 round - silver alloy 15A / 30V DC connectors 29x15.8x47.2 - -
T215KULCSAFJ 50000 cycles 30000 cycles toggle ON-OFF DPST 15A / 250V AC -25...85 2 round - silver alloy 15A / 30V DC for soldering 29x15.8x47.2 - -
T215PSULCSAFJ 50000 cycles 30000 cycles toggle ON-OFF-ON DP3T 15A / 250V AC -25...85 3 round - silver alloy 15A / 30V DC screw 29x15.8x47.2 - -
T215PULCSAFJ 50000 cycles 30000 cycles toggle ON-OFF-ON DP3T 15A / 250V AC -25...85 3 round - silver alloy 15A / 30V DC for soldering 29x15.8x47.2 - -
T215RAULCSAFJ 50000 cycles 30000 cycles toggle ON-(ON) DPDT 15A / 250V AC -25...85 2 round - silver alloy 15A / 30V DC connectors 29x15.8x47.2 - -
T215RSULCSAFJ 50000 cycles 30000 cycles toggle ON-(ON) DPDT 15A / 250V AC -25...85 2 round - silver alloy 15A / 30V DC screw 29x15.8x47.2 - -
T215RULCSAFJ 50000 cycles 30000 cycles toggle ON-(ON) DPDT 15A / 250V AC -25...85 2 round - silver alloy 15A / 30V DC for soldering 29x15.8x47.2 - -
T215SSULCSAFJ 50000 cycles 30000 cycles toggle (ON)-OFF-(ON) DP3T 15A / 250V AC -25...85 3 round - silver alloy 15A / 30V DC screw 29x15.8x47.2 - -
T215TAULCSAFJ 50000 cycles 30000 cycles toggle ON-OFF-(ON) DP3T 15A / 250V AC -25...85 3 round - silver alloy 15A / 30V DC connectors 29x15.8x47.2 - -
T315KAULCSAFJ 50000 cycles 30000 cycles toggle ON-OFF 3PST 15A / 250V AC -25...85 2 round - silver alloy 15A / 30V DC connectors 29x15.8x47.2 - -
T315PAULCSAFJ 50000 cycles 30000 cycles toggle ON-OFF-ON SP3T 15A / 250V AC -25...85 3 round - silver alloy 15A / 30V DC connectors 29x15.8x47.2 - -
T415PAULCSAFJ 50000 cycles 30000 cycles toggle ON-OFF-ON 4P3T 15A / 250V AC -25...85 3 round - silver alloy 15A / 30V DC connectors 29x15.8x47.2 - -
WD1811BJ - - - - - - - - - - - - - - black T11, T21, T31, T41
WD1811GJ - - - - - - - - - - - - - - green T11, T21, T31, T41
WD1811RJ - - - - - - - - - - - - - - red T11, T21, T31, T41
WD1811Z - - - - - - - - - - - - - - grey T11, T21, T31, T41
WD1911J - - - - - - - - - - - - - - black T11, T21, T31, T41
* the position in bracket indicates momentary position.
** at resistive load
Symbol Switch accessories
WD1811BJ Cap
WD1811GJ Cap
WD1811RJ Cap
WD1811Z Cap
WD1911J Cap