Toggle switches, T series

Toggle switches, T series, T101MH9ABE, T101MH9CBE, T101STDCBE, T101SHCQE |EN|
Manufacturer
Leadsfor PCB, angled
Type of switchtoggle
Kind of toggleround
Electrical life60000 cycles
Contact platinggold-plated
AC contacts rating @R*0.02A / 20V AC
DC contacts rating @R*0.02A / 20V DC
Body dimensions8.13x5.08x8.64mm
Operating temperature-30...85°C
* at resistive load
Symbol Contacts layout Switch. method* Positions Slider height
[mm]
T101SHCQE SPDT ON-ON 2 9.4
* the position in bracket indicates momentary position.
Symbol Mounting
T101SHCQE on panel