| Type of switch | toggle |
| Symbol: (TS-14) | |
|---|---|
| Kind of toggle | round |
| Leads | for soldering |
| Symbol: (TS-16, TS-17) | |
| Mounting hole dimensions | Ø12.2mm |
| Kind of toggle | round |
| Slider height | 17.5mm |
| Body dim. | 29x15.8x19mm |
| Leads | M3 screws |
| Symbol: (TS-18, TS-19) | |
| Mounting hole dimensions | Ø12.2mm |
| Kind of toggle | round |
| Slider height | 17.5mm |
| Body dim. | 32.2x19.8x19mm |
| Leads | M3 screws |
| Symbol | Operating temperature | Electrical life | Manufacturer | AC load rating @R* | Switch. method** | Contacts layout | Positions | Max. contact resistance: | Panel cutout | Switches features |
|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mΩ] | |||||||||
| TS-14 | -25...85 | 10000 cycles | 3A / 250V AC | ON-OFF-ON | SP3T | 3 | 20 | - | 6A/125VAC | |
| TS-15 | -25...85 | 10000 cycles | 3A / 250V AC | ON-OFF-ON | DP3T | 3 | - | - | - | |
| TS-16 | -25...85 | 10000 cycles | NINIGI | 10A / 250V AC | ON-ON | SPDT | 2 | 50 | Fig. 1. | - |
| TS-17 | -25...85 | 10000 cycles | NINIGI | 10A / 250V AC | ON-OFF-ON | SP3T | 3 | 50 | Fig. 1. | - |
| TS-18 | -25...85 | 10000 cycles | NINIGI | 10A / 250V AC | ON-ON | DPDT | 2 | 50 | Fig. 1. | - |
| TS-19 | -25...85 | 10000 cycles | NINIGI | 10A / 250V AC | ON-OFF-ON | DP3T | 3 | 50 | Fig. 1. | - |