Toggle switches, TSR-01 series

Toggle switches, TSR-01 series, TSR-01 |EN|
Manufacturer
Type of switchtoggle
Kind of toggleround
Electrical life6000 cycles
AC contacts rating @R*3A / 250V AC
Max. contact resistance:50mΩ
DimensionsFig. 1.
Body dimensionsØ16mm
Mounting hole dimensionsØ12.2mm
Panel thicknessmax. 4mm
Slider height16.8mm
Operating temperature-25...70°C
Leadsfor soldering
Contacts layoutSPDT
Switch. method**ON-ON
Manufacturer seriesR13-37
* at resistive load
** the position in bracket indicates momentary position.
Symbol Positions
TSR-01 2