Toggle switches, TSR-02 series

Toggle switches, TSR-02 series, TSR-02C, TSR-02D |EN|
Manufacturer
Type of switchtoggle
Kind of toggleflat
AC contacts rating @R*6A / 250V AC
Electrical life6000 cycles
Flammability ratingUL94V-0
Max. contact resistance:50mΩ
Body materialpolyamide
Panel thicknessmax. 5mm
Mounting hole dimensionsØ18mm
Operating temperature-25...70°C
Leadsfor soldering
DimensionsFig. 1.
Slider height13mm
Manufacturer seriesR13-405
* at resistive load
Symbol Contacts layout Switch. method* Positions
TSR-02C DPDT ON-ON 2
* the position in bracket indicates momentary position.