Toggle switches, TSX/KNX series
Type of switch
toggle
Electrical life
20000 cycles
Actuator material
metal
AC contacts rating @R*
3A / 250V AC
Max. contact resistance:
20mΩ
Mounting hole dimensions
Ø6mm
Operating temperature
-55...85°C
Slider height
11mm
Leads
for soldering
* at resistive load
Symbol
Contacts layout
Switch. method*
Kind of toggle
Body dim.
Positions
[mm]
TSX1
SPDT
ON-ON
round
12.5x6.5x9.5
2
TSX2
SP3T
ON-OFF-ON
round
12.5x6.5x9.5
3
TSX103
DPDT
ON-ON
round
12.5x11.5x9.5
2
TSX203
DP3T
ON-OFF-ON
round
12.5x11.5x9.5
3
* the position in bracket indicates momentary position.
Symbol
Manufacturer
Related items
TSX1
NINIGI
TSX-CAP-RED
TSX2
NINIGI
TSX-CAP-RED
TSX103
NINIGI
TSX-CAP-RED
TSX203
NINIGI
TSX-CAP-RED