Toggle switches with long levers, R13416 series

Toggle switches with long levers, R13416 series, R13416D201BB, R13416D206BB, R13416D701BB |EN|
Manufacturer
Type of switchtoggle
Flammability ratingUL94V-2
AC contacts rating @R*6A / 250V AC
Max. contact resistance:50mΩ
Body materialpolyamide
Lever colourblack
DimensionsFig. 1-1.
Body dimensions28.6x16x17mm
Panel cutoutFig. 2-1.
Panel thicknessmax. 5mm
Terminals platingnickel
Mounting hole diameterØ12.2mm
Operating temperature-25...70°C
Contacts layoutSP3T
Switch. method**ON-OFF-ON
Positions3
Slider height16.8mm
Manufacturer seriesR13-416
* at resistive load
** the position in bracket indicates momentary position.
Symbol: (R13416D201BB, R13416D701BB)
Leadsconnectors
Leads dimensions6.3x0.8mm
Symbol: (R13416D206BB)
LeadsM3 screws
Symbol Kind of toggle
R13416D201BB flat
R13416D206BB flat
R13416D701BB joystick