| Manufacturer | BAHCO |
| Type of tool | bearing puller |
| Dimensions | Fig. 1. |
| Features | thanks to the swiveling arms, the puller can be used as either external or internal; allows for precise removal of: wheels, bearings, etc.; the arms always grip in parallel |
| Tool material | alloy steel |
| Symbol | Spanner size | A dimension | B dimension | C dimension |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | |
| SA.4532-A/100 | 17 | 25...80 | 100 | 70...130 |
| SA.4532-C/150 | 22 | 50...160 | 150 | 105...220 |