Tool case on wheels with pull-out handle KNIPEX
Manufacturer
KNIPEX
Material
ABS
Colour
black
Type of container
case
Kind of container
tool case
Version
with wheels
Features:
aluminum frame
maximum load: 30 kg
can be opened on one or both sides (V form)
base tray, height 60 mm, can be subdivided by flexible inserts; tool panel as cover plate with 13 tool pouches
removable document compartment and removable tool panel with 13 tool pouches
interior base dimensions (W x H x D): 445 x 105 x 330 mm
interior lid dimensions (W x H x D): 480 x 105 x 370 mm
two toggle key locks
center wall with pockets and tool loops permanently mounted
Symbol
Product description
KNP.002141LE
Case;tool case;with wheels;black;ABS;510x410x270mm