| Manufacturer | PARAT |
| Colour | black |
| Resistance to | mechanical stesses |
| Type of container | case |
| Kind of container | tool case |
| Symbol | PAR-489500171 |
|---|---|
| Material | |
| - X-ABS | x |
| Capacity [l] | 35 |
| Manufacturer series | Classic Roller Case |
| Features | 2 internal walls with 25 and 10 tool pockets; lifetime warranty for fasteners; base tray, height 88 mm, can be subdivided by flexible inserts; tool panel as cover plate with 15 tool pouches; handle for pulling (retractable); case without tools |
| Load | max. 30kg |
| Version | with wheels |