Tool cases on wheels from PARAT

Tool cases on wheels from PARAT, PAR-489570171, PAR-535500171, PAR-535000171, PAR-589570171 |EN|
Manufacturer
MaterialX-ABS
Colourblack
Resistance tomechanical stesses
Type of containercase
Kind of containertool case
Symbol Version Usable dimensions Capacity Features Manufacturer series Load
[mm] [l] [kg]
PAR-489570171 with wheels 470x200x360 35 2 internal walls with 25 and 10 tool pockets; lifetime warranty for fasteners; document pocket; base tray, height 88 mm, can be subdivided by flexible inserts; tool panel as cover plate with 15 tool pouches; handle for pulling (retractable); case without tools; lock with TSA system Classic King-size Roll max. 30
PAR-535500171 with wheels 470x195x360 33 lifetime warranty for fasteners; lower toolboard with 14 pockets and 1 pocket 400mm; upper pallet with 25 holders and 1 pocket 400 mm; base tray, height 88 mm, can be subdivided by flexible inserts; tool panel as cover plate with 10 tool pouches; handle for pulling (retractable); case without tools Silver King-size Roll -
PAR-535000171 - 470x195x360 33 lifetime warranty for fasteners; lower toolboard with 14 pockets and 1 pocket 400mm; upper pallet with 25 holders and 1 pocket 400 mm; base tray, height 88 mm, can be subdivided by flexible inserts; tool panel as cover plate with 10 tool pouches; case without tools Silver King-size Roll -
PAR-589570171 with wheels 470x200x360 35 2 internal walls with 25 and 10 tool pockets; 4 tool holders type CP-7; lifetime warranty for fasteners; base tray, height 88 mm, can be subdivided by flexible inserts; tool panel as cover plate with 15 tool pouches; handle for pulling (retractable); case without tools; lock with TSA system Classic King-size Roll max. 30
PAR-489500171 with wheels 470x200x360 35 2 internal walls with 25 and 10 tool pockets; lifetime warranty for fasteners; base tray, height 88 mm, can be subdivided by flexible inserts; tool panel as cover plate with 15 tool pouches; handle for pulling (retractable); case without tools Classic Roller Case max. 30