Tool: for crimping; KNIPEX

Tool: for crimping; KNIPEX, KNP.975314, KNP.975504, KNP.975514 |EN|
Type of toolfor crimping
Applicationinsulated solder sleeves;
non-insulated solder sleeves
Length180mm
Tool materialchrome - vanadium steel
Symbol Die shape Manufacturer's part number Wire cross-section Wire size Features
[mm2]
KNP.975314 hexagon 97 53 14 0.08...10 28AWG...7AWG ergonomic pads on handles; blackened tool; oil hardened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle; self-adjusting mechanism adapts the die shape to the size of crimped cable ferrule; a special head mechanism crimps a die symmetrically
KNP.975504 square 97 55 04 0.08...16 28AWG...6AWG ergonomic bicomponent pads on handles
KNP.975514 hexagon 97 55 14 0.08...10 28AWG...8AWG ergonomic bicomponent pads on handles; chromium plated head