| Product description | Tool:for crimping;insulated solder sleeves;0.08÷16mm2 |
| Application | insulated solder sleeves; non-insulated solder sleeves |
| Die shape | hexagon |
| Wire cross-section | 0.08...16mm2 |
| Wire size | 28AWG...5AWG |
| Features | ergonomic pads on handles; blackened tool; oil hardened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle; self-adjusting mechanism adapts the die shape to the size of crimped cable ferrule; a special head mechanism crimps a die symmetrically |
| Manufacturer | WIHA |
| Manufacturer's part number | 41246 |
| Symbol | Type of tool | Length |
|---|---|---|
| [mm] | ||
| WIHA.41246 | for crimping | 210 |