| Length | 198mm |
| Mechanical durability | 50000 cycles |
| Features | ergonomic pads on handles; a ratched mechanism serves also as a handle lock; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle |
| Type of tool | for crimping |
| Symbol: (PR.DRB0115) | |
|---|---|
| Jaws shape | Fig. 1. |
| Application | non-insulated terminals |
| Wire cross-section | 0.1...1.5mm2 |
| Symbol: (PR.DRB0505L) | |
| Jaws shape | Fig. 2. |
| Application | terminals D-Sub connectors |
| Wire cross-section | 0.05...0.5mm2 |
| Related items | 0969, DHPS, HDP20, HDP22 |
| Symbol: (PR.DEB0560) | |
| Jaws shape | Fig. 3. |
| Application | insulated solder sleeves; non-insulated solder sleeves |
| Wire cross-section | 0.5...6mm2 |
| Wire size | 20AWG...10AWG |
| Symbol: (PR.DCC1113) | |
| Jaws shape | Fig. 4. |
| Application | BNC connectors; TNC connectors; UHF (PL259) connectors |