| Manufacturer | ENGINEER |
| Type of tool | pliers |
| Symbol: (FUT.NZ-05) | |
|---|---|
| Jaws shape | Fig. 1-1. |
| Kind of pliers | cutting, miniature, specialist |
| Cutting range | coper wire Ø0,6mm max |
| Tool material | carbon steel S58C |
| Features | pliers surfaces are thoroughly polished; handles fitted with ergonomic, anti-slip plastic sleeves; return spring; jaws fitted with alignment pin; with curved jaw cutting tips |
| Kind of cut | with side face |
| Symbol: (FUT.NK-15) | |
| Jaws shape | Fig. 1-2. |
| Kind of pliers | side, cutting |
| Cutting range | coper wire Ø2,6mm max |
| Tool material | carbon steel S55C |
| Features | oval head; Heavy Duty; reinforced structure; pliers surfaces are thoroughly polished; handles fitted with ergonomic, anti-slip plastic sleeves; return spring |
| Kind of cut | with side face |
| Symbol: (FUT.NK-16) | |
| Jaws shape | Fig. 1-2. |
| Kind of pliers | side, cutting |
| Cutting range | coper wire Ø3mm max; steel wire Ø1,6mm max |
| Tool material | carbon steel S55C |
| Features | oval head; pliers surfaces are thoroughly polished; handles fitted with ergonomic, anti-slip plastic sleeves; return spring |
| Kind of cut | with side face |
| Symbol: (FUT.NK-25) | |
| Kind of pliers | side, cutting |
| Cutting range | coper wire Ø2,6mm max |
| Tool material | carbon steel S55C |
| Features | oval head; Heavy Duty; reinforced structure; pliers surfaces are thoroughly polished; handles fitted with ergonomic, anti-slip plastic sleeves; return spring; insulation stripping from the round wires |
| Kind of cut | with side face |
| Symbol: (FUT.NK-26) | |
| Kind of pliers | side, cutting |
| Cutting range | coper wire Ø3mm max; steel wire Ø1,6mm max |
| Tool material | carbon steel S55C |
| Features | oval head; Heavy Duty; reinforced structure; pliers surfaces are thoroughly polished; handles fitted with ergonomic, anti-slip plastic sleeves; return spring; insulation stripping from the round wires |
| Kind of cut | with side face |
| Symbol: (FUT.NP-05) | |
| Jaws shape | Fig. 1-1. |
| Cutting range | plastic Ø3mm max |
| Tool material | carbon steel S58C |
| Features | oval head; return spring |
| Kind of cut | without chamfer |
| Symbol: (FUT.NK-36) | |
| Kind of pliers | side, cutting |
| Cutting range | coper wire Ø3,2mm max; steel wire Ø2mm max |
| Tool material | carbon steel S58C |
| Kind of cut | with side face |
| Symbol | Blade hardness | Dim. | Length | B | C | D | E |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | |||
| FUT.NZ-05 | about 58 HRC | Fig. 2-1. | 112 | 49 | 11 | 8 | 6 |
| FUT.NK-15 | about 58 HRC | Fig. 2-2. | 130 | 54 | 15 | 8 | 17 |
| FUT.NK-16 | about 58 HRC | Fig. 2-2. | 153 | 55 | 16 | 10 | 20 |
| FUT.NK-25 | about 58 HRC | Fig. 2-2. | 153 | 54 | 15 | 8 | 17 |
| FUT.NK-26 | about 58 HRC | Fig. 2-2. | 153 | 55 | 16 | 10 | 20 |
| FUT.NP-05 | about 58 HRC | Fig. 2-2. | 120 | 50 | 11 | 7 | 12 |
| FUT.NK-36 | about 60 HRC | Fig. 2-2. | 155 | 55 | 21 | 11 | 21 |