| Manufacturer | ENGINEER |
| Blade hardness | about 58 HRC |
| Tool material | carbon steel S58C |
| Symbol: (FUT.NS-06ESD) | |
|---|---|
| Kind of pliers | side, cutting, miniature |
| Cutting range | coper wire Ø0,8mm max |
| Jaws shape | Fig. 1-1. |
| Features | pliers surfaces are thoroughly polished; adjustable jaw opening; handles fitted with ergonomic, anti-slip plastic sleeves; return spring |
| Symbol: (FUT.NSX-04) | |
| Kind of pliers | side, cutting, miniature |
| Cutting range | coper wire Ø1,2mm max |
| Jaws shape | Fig. 1-2. |
| Features | pliers surfaces are thoroughly polished; handles fitted with ergonomic, anti-slip plastic sleeves; return spring; matt finishing |
| Symbol: (FUT.NP-05) | |
| Cutting range | plastic Ø3mm max |
| Jaws shape | Fig. 1-3. |
| Features | oval head; return spring |
| Symbol: (FUT.NS-03) | |
| Kind of pliers | side, cutting, miniature |
| Cutting range | coper wire Ø1,2mm max |
| Jaws shape | Fig. 1-4. |
| Features | oval head; pliers surfaces are thoroughly polished; adjustable jaw opening; handles fitted with ergonomic, anti-slip plastic sleeves; return spring |
| Symbol | Dimensions | A | B | C | D | E | Ver. |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | [mm] | |||
| FUT.NS-06ESD | Fig. 2-1. | 100 | 45 | 10 | 6 | 10 | ESD |
| FUT.NSX-04 | Fig. 2-1. | 117 | 52 | 12 | 8 | 13 | - |
| FUT.NP-05 | Fig. 2-2. | - | 50 | 11 | 7 | 12 | - |
| FUT.NS-03 | Fig. 2-3. | 128 | 54 | 12 | 8 | 13 | - |